Filter Your Search
1 - 3 of 3 results
|
5962-9690102HXC
White Electronic Designs Corp
|
Check for Price | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 90 ns | MEMORY CIRCUIT | 512K X 16 FLASH IS ALSO AVAILABLE | FLASH+SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 45 mA | 270 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-XPGA-P66 | Not Qualified | e4 | 125 °C | -55 °C | MIL-STD-883 | 66 | UNSPECIFIED | PGA | PGA66,11X11 | SQUARE | GRID ARRAY | NO | GOLD | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.66 mm | 35.18 mm | 35.18 mm | WHITE ELECTRONIC DESIGNS CORP | PGA-66 | unknown | EAR99 | 8542.32.00.71 | ||||
|
5962-9690102HXC
Microsemi Corporation
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | MEMORY CIRCUIT | 512K X 16 FLASH IS ALSO AVAILABLE | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 5.5 V | 4.5 V | CMOS | MILITARY | S-XPGA-P66 | Not Qualified | e4 | 125 °C | -55 °C | MIL-STD-883 | 66 | UNSPECIFIED | PGA | SQUARE | GRID ARRAY | NO | GOLD | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.66 mm | 35.18 mm | 35.18 mm | MICROSEMI CORP | PGA, | unknown | EAR99 | 8542.32.00.71 | PGA | 66 | |||||||
|
5962-9690102HXC
White Microelectronics
|
Check for Price | Obsolete | 8.3886 Mbit | 16 | 512KX16 | 5 V | MEMORY CIRCUIT | 512K X 16 FLASH IS ALSO AVAILABLE | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 5.5 V | 4.5 V | CMOS | MILITARY | S-CHIP-P66 | Not Qualified | e4 | 125 °C | -55 °C | 66 | CERAMIC, METAL-SEALED COFIRED | SQUARE | IN-LINE | NO | GOLD | PIN/PEG | HEX | WHITE MICROELECTRONICS | unknown | EAR99 | 8542.32.00.71 |