Filter Your Search
1 - 4 of 4 results
|
5962-9800201KYC
Agilent Technologies Inc
|
Check for Price | Transferred | 18 V | 10 mA | 4 | YES | SURFACE MOUNT | 40 mA | 1.5 kV | 0.1 ps | HIGH RELIABILITY | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 50 mW | 2 V | 125 °C | -55 °C | 4 | AGILENT TECHNOLOGIES INC | HERMETIC SEALED, DIP-16 | unknown | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | ||||||
|
5962-9800201KYC
Hewlett Packard Co
|
Check for Price | Transferred | 10 mA | 4 | 40 mA | 1.5 kV | SEPARATE, 4 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 125 °C | -55 °C | 4 | HEWLETT PACKARD CO | HERMERTIC, DIP-16 | unknown | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | |||||||||||||
|
5962-9800201KYC
Broadcom Limited
|
Check for Price | Yes | Active | 18 V | 10 mA | 4 | YES | SURFACE MOUNT | 40 mA | 1.5 kV | 0.1 ps | OPEN COLLECTOR, HIGH RELIABILITY | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 50 mW | 2 V | e4 | 125 °C | -55 °C | 4 | NICKEL GOLD | BROADCOM INC | DIP-16 | compliant | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | |||
|
5962-9800201KYC
Avago Technologies
|
Check for Price | Yes | Yes | Active | 18 V | 10 mA | 4 | YES | SURFACE MOUNT | 40 mA | 1.5 kV | 0.1 ps | OPEN COLLECTOR, HIGH RELIABILITY | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 50 mW | 2 V | e4 | 125 °C | -55 °C | 4 | NICKEL GOLD | AVAGO TECHNOLOGIES INC | HERMETIC SEALED, DIP-16 | compliant | 3A001.A.2.C | 8541.40.80.00 | IC Outputs |