Parametric results for: 5962-9858401qfa under Line Driver or Receivers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: 59629858401qfa
Select parts from the table below to compare.
Compare
Compare
5962-9858401QFA
Rochester Electronics LLC
Check for Price Obsolete 3.3 V STANDARD 4 25 ns LINE DRIVER CMOS YES EIA-422-B; TIA-422-B; V.11 4 3.6 V 3 V YES MILITARY R-GDFP-F16 Not Qualified e0 125 °C -55 °C MIL-PRF-38535 Class Q 16 CERAMIC, GLASS-SEALED DFP RECTANGULAR FLATPACK TIN LEAD FLAT 1.27 mm DUAL 2.032 mm 6.35 mm ROCHESTER ELECTRONICS LLC DFP DFP, 16 unknown EAR99 8542.39.00.01
5962-9858401QFA
Texas Instruments
Check for Price Yes No Active 3.3 V 3.3 V STANDARD 4 25 ns LINE DRIVER CMOS LG-MAX YES EIA-422-B; TIA-422-B; V.11 4 100 µA 3.6 V 3 V 3.6 V 3 V YES MILITARY R-GDFP-F16 Qualified e0 1 125 °C -55 °C MIL-PRF-38535 Class Q 16 CERAMIC, GLASS-SEALED DFP RECTANGULAR FLATPACK TIN LEAD FLAT 1.27 mm DUAL 9.906 mm 2.032 mm 6.35 mm TEXAS INSTRUMENTS INC DFP DFP, 16 not_compliant EAR99 8542.39.00.01
5962-9858401QFA
National Semiconductor Corporation
Check for Price Transferred 3.3 V STANDARD 3-STATE 4 25 ns LINE DRIVER CMOS YES 10 µA EIA-422-B; TIA-422-B; V.11 4 2 V 3.6 V 3 V YES MILITARY R-GDFP-F16 Not Qualified e0 125 °C -55 °C MIL-PRF-38535 Class Q 16 CERAMIC, GLASS-SEALED DFP FL16,.3 RECTANGULAR FLATPACK TIN LEAD FLAT 1.27 mm DUAL 2.032 mm 6.35 mm NATIONAL SEMICONDUCTOR CORP DFP, FL16,.3 unknown EAR99 8542.39.00.01