Filter Your Search
1 - 1 of 1 results
|
5962-9858601QRC
SRI International Sarnoff
|
Check for Price | Active | 4.096 kbit | 8 | 512X8 | 5 V | 70 ns | MEMORY CIRCUIT | 1 | 512 | 512 words | ASYNCHRONOUS | 160 µA | 5.5 V | 4.5 V | BICMOS | MILITARY | R-GDIP-T20 | Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | GOLD | THROUGH-HOLE | 2.54 mm | DUAL | SRI INTERNATIONAL | DIP | DIP, DIP20,.3 | 20 | unknown | EAR99 | 8542.32.00.71 |