Filter Your Search
1 - 2 of 2 results
|
5962-9960601QUA
Cobham Power Products
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 100 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDFP-F32 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 32 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | 3.048 mm | 12.192 mm | AEROFLEX PLAINVIEW | DFP | DFP, | 32 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||
|
5962-9960601QUA
Cobham Semiconductor Solutions
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 100 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDFP-F32 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 32 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | 3.048 mm | 12.192 mm | AEROFLEX COLORADO SPRINGS | DFP | DFP, | 32 | unknown | 3A001.A.2.C | 8542.32.00.41 |