Filter Your Search
1 - 4 of 4 results
|
5962R1222702QYC
Cobham PLC
|
Check for Price | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 3.3 V | 45 ns | MEMORY CIRCUIT | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3.6 V | 3 V | CMOS | R-CDFP-F40 | Not Qualified | 105 °C | -40 °C | MIL-PRF-38535 Class Q | 100k Rad(Si) V | 40 | CERAMIC, METAL-SEALED COFIRED | DFP | FL40,.8, 25 | RECTANGULAR | FLATPACK | YES | FLAT | 635 µm | DUAL | 4.0386 mm | 24.13 mm | 20.32 mm | COBHAM PLC | , | unknown | EAR99 | 8542.32.00.71 | ||
|
5962-R1222702QYC
Cobham Power Products
|
Check for Price | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 3.3 V | MEMORY CIRCUIT | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3.6 V | 3 V | CMOS | R-CDFP-F40 | Not Qualified | MIL-PRF-38535 Class Q | 100k Rad(Si) V | 40 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 635 µm | DUAL | 4.0386 mm | 24.13 mm | 20.32 mm | AEROFLEX PLAINVIEW | DFP, | unknown | EAR99 | 8542.32.00.71 | ||||||
|
5962R1222702QYC
Cobham Semiconductor Solutions
|
Check for Price | Transferred | MEMORY CIRCUIT | Not Qualified | 100k Rad(Si) V | AEROFLEX COLORADO SPRINGS | , | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||||||||||||||||
|
5962-R1222702QYC
Cobham PLC
|
Check for Price | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 3.3 V | MEMORY CIRCUIT | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3.6 V | 3 V | CMOS | R-CDFP-F40 | Not Qualified | MIL-PRF-38535 Class Q | 100k Rad(Si) V | 40 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 635 µm | DUAL | 4.0386 mm | 24.13 mm | 20.32 mm | COBHAM PLC | FLATPACK-40 | unknown | EAR99 | 8542.32.00.71 |