Filter Your Search
1 - 3 of 3 results
|
5962-3829406MYA
Pyramid Semiconductor Corporation
|
Check for Price | Active | 65.536 kbit | 8 | 8KX8 | 5 V | 70 ns | STANDARD SRAM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N32 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 3.048 mm | 13.97 mm | 11.43 mm | PYRAMID SEMICONDUCTOR CORP | LCC-32 | compliant | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||||
|
5962-3829406MYA
Micross Components
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 70 ns | STANDARD SRAM | COMMON | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 300 µA | 2 V | 90 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N32 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 3.048 mm | 13.97 mm | 11.43 mm | AUSTIN SEMICONDUCTOR INC | QCCN, LCC32,.45X.55 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||
|
5962-3829406MYA
Integrated Device Technology Inc
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 70 ns | OTHER SRAM | COMMON | 1 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 300 µA | 2 V | 90 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N32 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 3.048 mm | 13.97 mm | 11.43 mm | INTEGRATED DEVICE TECHNOLOGY INC | QCCN, LCC32,.45X.55 | unknown | 3A001.A.2.C | 8542.32.00.41 | QFJ | 32 |