Filter Your Search
1 - 4 of 4 results
![]() |
5962-8680502XX
Thales Components Corp
|
Check for Price | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 90 ns | UVPROM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 60 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQCC-N44 | Not Qualified | 125 °C | -55 °C | 44 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | NO LEAD | QUAD | THALES COMPONENTS CORP | LCC | QCCN, | 44 | unknown | 3A001.A.2.C | 8542.32.00.61 | ||||||||||
![]() |
5962-8680502XX
Atmel Corporation
|
Check for Price | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 90 ns | UVPROM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 120 µA | 60 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQCC-N44 | Not Qualified | 1 | 125 °C | -55 °C | MIL-STD-883 | 44 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC44,.65SQ | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | ATMEL CORP | LCC | QCCN, LCC44,.65SQ | 44 | unknown | 3A001.A.2.C | 8542.32.00.61 | ||
![]() |
5962-8680502XX
QP Semiconductor
|
Check for Price | Transferred | 1.0486 Mbit | 16 | 64KX16 | 5 V | 90 ns | UVPROM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQCC-N44 | Not Qualified | 125 °C | -55 °C | 44 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | NO LEAD | QUAD | QP SEMICONDUCTOR INC | LCC | QCCN, | 44 | unknown | 3A001.A.2.C | 8542.32.00.61 | |||||||||||
![]() |
5962-8680502XX
Teledyne e2v
|
Check for Price | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 90 ns | UVPROM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 60 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQCC-N44 | Not Qualified | 125 °C | -55 °C | 44 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | NO LEAD | QUAD | E2V TECHNOLOGIES PLC | LCC | QCCN, | 44 | unknown | 3A001.A.2.C | 8542.32.00.61 |