Filter Your Search
1 - 4 of 4 results
|
5962-8687511YA
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | 55 ns | MULTI-PORT SRAM | INTERRUPT FLAG; AUTOMATIC POWER-DOWN | COMMON | 1 | 2 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 30 mA | 4.5 V | 140 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQCC-N48 | Qualified | e0 | 1 | 125 °C | -55 °C | 240 | 38535Q/M;38534H;883B | 48 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC48,.56SQ,40 | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.016 mm | QUAD | 3.048 mm | 14.3002 mm | 14.3002 mm | RENESAS ELECTRONICS CORP | LCC | LCC-48 | 48 | LC48 | not_compliant | 3A001A2C | 8542320041 | Renesas Electronics | |||
![]() |
5962-8687511YA
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 8.192 kbit | 8 | 1KX8 | 5 V | 55 ns | MULTI-PORT SRAM | INTERRUPT FLAG; AUTOMATIC POWER-DOWN | COMMON | 1 | 2 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 30 mA | 4.5 V | 140 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQCC-N48 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 240 | 38535Q/M;38534H;883B | 48 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC48,.56SQ,40 | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.016 mm | QUAD | 3.048 mm | 14.3002 mm | 14.3002 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | LCC-48 | 48 | LC48 | not_compliant | 3A001.A.2.C | 8542.32.00.41 | 1990-01-01 | |||
![]() |
5962-8687511YA
Cypress Semiconductor
|
Check for Price | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | 55 ns | MULTI-PORT SRAM | AUTOMATIC POWER-DOWN; INTERRUPT FLAG | 1 | 2 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 45 mA | 120 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQCC-N48 | Not Qualified | e0 | 125 °C | -55 °C | 48 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC48,.56SQ,40 | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.016 mm | QUAD | 1.9812 mm | 14.224 mm | 14.224 mm | CYPRESS SEMICONDUCTOR CORP | LCC | LCC-48 | 48 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||
|
5962-8687511YA
Defense Logistics Agency
|
Check for Price | Active | 8.192 kbit | 8 | 1KX8 | 5 V | 55 ns | MULTI-PORT SRAM | AUTOMATIC POWER-DOWN; INTERRUPT FLAG | 1 | 1000 | 1.024 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | Qualified | e0 | 125 °C | -55 °C | CERAMIC, METAL-SEALED COFIRED | QCCN | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.016 mm | QUAD | 1.9812 mm | 14.224 mm | 14.224 mm | DEFENSE LOGISTICS AGENCY | CERAMIC, LCC-48 | unknown |