Filter Your Search
1 - 3 of 3 results
|
5962-9858401QFA
Rochester Electronics LLC
|
Check for Price | Obsolete | 3.3 V | STANDARD | 4 | 25 ns | LINE DRIVER | CMOS | YES | EIA-422-B; TIA-422-B; V.11 | 4 | 3.6 V | 3 V | YES | MILITARY | R-GDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 16 | CERAMIC, GLASS-SEALED | DFP | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.35 mm | ROCHESTER ELECTRONICS LLC | DFP | DFP, | 16 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
5962-9858401QFA
Texas Instruments
|
Check for Price | Yes | No | Active | 3.3 V | 3.3 V | STANDARD | 4 | 25 ns | LINE DRIVER | CMOS | LG-MAX | YES | EIA-422-B; TIA-422-B; V.11 | 4 | 100 µA | 3.6 V | 3 V | 3.6 V | 3 V | YES | MILITARY | R-GDFP-F16 | Qualified | e0 | 1 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 16 | CERAMIC, GLASS-SEALED | DFP | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 9.906 mm | 2.032 mm | 6.35 mm | TEXAS INSTRUMENTS INC | DFP | DFP, | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
5962-9858401QFA
National Semiconductor Corporation
|
Check for Price | Transferred | 3.3 V | STANDARD | 3-STATE | 4 | 25 ns | LINE DRIVER | CMOS | YES | 10 µA | EIA-422-B; TIA-422-B; V.11 | 4 | 2 V | 3.6 V | 3 V | YES | MILITARY | R-GDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 16 | CERAMIC, GLASS-SEALED | DFP | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.35 mm | NATIONAL SEMICONDUCTOR CORP | DFP, FL16,.3 | unknown | EAR99 | 8542.39.00.01 |