Filter Your Search
1 - 10 of 608 results
|
5962D005363TUX
Cobham Power Products
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 20 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDFP-F36 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class T | 10k Rad(Si) V | 36 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 3.048 mm | 12.192 mm | AEROFLEX PLAINVIEW | DFP | DFP, | 36 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||||||||||||
|
5962D0151101TXC
Cobham Power Products
|
Check for Price | Obsolete | 16.7772 Mbit | 32 | 512KX32 | 5 V | 25 ns | SRAM MODULE | 16 AND 8 BIT OPERATION ALSO POSSIBLE | 24 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | S-CQFP-F68 | Not Qualified | e4 | 125 °C | -40 °C | MIL-PRF-38535 Class T | 10k Rad(Si) V | 68 | CERAMIC, METAL-SEALED COFIRED | QFF | SQUARE | FLATPACK | YES | GOLD | FLAT | 1.27 mm | QUAD | 5.2324 mm | 22.352 mm | 22.352 mm | AEROFLEX PLAINVIEW | QFP | QFF, | 68 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||||||||||
|
5962D9567101VPX
Intel Corporation
|
Check for Price | Obsolete | 15 V | 1 | BIPOLAR | MILITARY | R-GDIP-T8 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class V | 10k Rad(Si) V | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | INTEL CORP | DIP | DIP, | 8 | unknown | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | 40 nA | 80 dB | 6 mV | -20 V | -15 V | 7 V/us | 20 V | 12000 | ||||||||||||||||||||||||
|
5962D-9960701QUC
Cobham Power Products
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 25 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | MILITARY | R-CDFP-F36 | Not Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 10k Rad(Si) V | 36 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | YES | GOLD | FLAT | 1.27 mm | DUAL | 3.048 mm | 12.192 mm | AEROFLEX PLAINVIEW | DFP | DFP, | 36 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||||||||||
|
5962D9960701QXA
Cobham Advanced Electronic Solutions
|
Check for Price | Transferred | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 25 ns | STANDARD SRAM | COMMON | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 mA | 2 V | 180 µA | CMOS | MILITARY | R-XDFP-F36 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 10k Rad(Si) V | 36 | CERAMIC | DFP | FL36,.5 | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | AEROFLEX MICROELECTRONIC SOLUTIONS | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||||||||||||||
|
5962D0153301TXX
Cobham Power Products
|
Check for Price | Obsolete | 16.7772 Mbit | 32 | 512KX32 | 3.3 V | 25 ns | SRAM MODULE | 8 AND 16 BIT OPERATION IS ALSO POSSIBLE | 24 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | AUTOMOTIVE | S-CQFP-F68 | Not Qualified | 125 °C | -40 °C | MIL-PRF-38535 Class T | 10k Rad(Si) V | 68 | CERAMIC, METAL-SEALED COFIRED | QFF | SQUARE | FLATPACK | YES | FLAT | 1.27 mm | QUAD | 5.2324 mm | 22.352 mm | 22.352 mm | AEROFLEX PLAINVIEW | QFP | QFF, | 68 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||||||||||||
|
5962D9960701QXX
Cobham Semiconductor Solutions
|
Check for Price | Transferred | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 25 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | MILITARY | R-CDFP-F36 | Not Qualified | e0/e4 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 10k Rad(Si) V | 36 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | YES | TIN LEAD/GOLD | FLAT | 1.27 mm | DUAL | 4.4196 mm | 23.368 mm | 12.192 mm | AEROFLEX COLORADO SPRINGS | DFP | DFP, | 36 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||||||||||||
|
5962D0053603QXX
Cobham Semiconductor Solutions
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 20 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDFP-F36 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 10k Rad(Si) V | 36 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 4.4196 mm | 23.368 mm | 12.192 mm | AEROFLEX COLORADO SPRINGS | DFP | DFP, | 36 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||||||||||||||
|
5962D0053603TUA
Cobham Semiconductor Solutions
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 20 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDFP-F36 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class T | 10k Rad(Si) V | 36 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | 3.048 mm | 12.192 mm | AEROFLEX COLORADO SPRINGS | DFP | DFP, | 36 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||||||||||
|
5962D0053602QYX
Cobham Semiconductor Solutions
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 25 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | R-CDFP-F36 | Not Qualified | e0/e4 | 125 °C | -40 °C | MIL-PRF-38535 Class Q | 10k Rad(Si) V | 36 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | YES | TIN LEAD/GOLD | FLAT | 500 µm | DUAL | 2.98 mm | 25.4 mm | 15.24 mm | AEROFLEX COLORADO SPRINGS | DFP | DFP, | 36 | unknown | 3A001.A.2.C | 8542.32.00.41 |