Filter Your Search
1 - 1 of 1 results
|
5962F0151701QXA
Cobham Semiconductor Solutions
|
Check for Price | Obsolete | 262.144 kbit | 8 | 32KX8 | 3.3 V | 65 ns | FLASH | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 3 V | CMOS | MILITARY | NOR TYPE | R-XDFP-F28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 300k Rad(Si) V | 28 | UNSPECIFIED | DFP | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.921 mm | 18.288 mm | 12.7 mm | AEROFLEX COLORADO SPRINGS | DFP | DFP, | 28 | unknown | 3A001.A.2.C | 8542.32.00.51 |