Filter Your Search
1 - 10 of 68 results
|
5962F9584503QZC
Honeywell Microelectronics & Precision Sensors
|
Check for Price | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 25 ns | STANDARD SRAM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 330 µA | 2.5 V | 160 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-XDFP-F36 | Not Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 1M Rad(Si) V | 36 | UNSPECIFIED | DFP | FL36,.6,25 | RECTANGULAR | FLATPACK | YES | GOLD | FLAT | 635 µm | DUAL | 2.67 mm | 16.51 mm | 16 mm | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | DFP | DFP, FL36,.6,25 | 36 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||
|
5962F9584503QZC
Honeywell Sensing and Control
|
Check for Price | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 25 ns | STANDARD SRAM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 330 µA | 2.5 V | 160 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-XDFP-F36 | Not Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 1M Rad(Si) V | 36 | UNSPECIFIED | DFP | FL36,.6,25 | RECTANGULAR | FLATPACK | YES | GOLD | FLAT | 635 µm | DUAL | 2.67 mm | 16.51 mm | 16 mm | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | DFP, FL36,.6,25 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||
|
5962F9584503VZX
Honeywell Sensing and Control
|
Check for Price | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 25 ns | STANDARD SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-XDFP-F36 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class V | 1M Rad(Si) V | 36 | UNSPECIFIED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 635 µm | DUAL | 2.67 mm | 16.51 mm | 16 mm | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | DFP, | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||||||
|
5962F9584501VZX
Honeywell Sensing and Control
|
Check for Price | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 25 ns | STANDARD SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-XDFP-F36 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class V | 1M Rad(Si) V | 36 | UNSPECIFIED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 635 µm | DUAL | 2.67 mm | 16.51 mm | 16 mm | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | DFP, | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||||||
|
5962F9584501VZX
Honeywell Microelectronics & Precision Sensors
|
Check for Price | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 25 ns | STANDARD SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-XDFP-F36 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class V | 1M Rad(Si) V | 36 | UNSPECIFIED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 635 µm | DUAL | 2.67 mm | 16.51 mm | 16 mm | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | DFP | DFP, | 36 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||||
|
5962F9584503VZC
Honeywell Microelectronics & Precision Sensors
|
Check for Price | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 25 ns | STANDARD SRAM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 330 µA | 2.5 V | 160 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-XDFP-F36 | Not Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 1M Rad(Si) V | 36 | UNSPECIFIED | DFP | FL36,.6,25 | RECTANGULAR | FLATPACK | YES | GOLD | FLAT | 635 µm | DUAL | 2.67 mm | 16.51 mm | 16 mm | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | DFP | DFP, FL36,.6,25 | 36 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||
|
5962F9584502VXC
Honeywell Sensing and Control
|
Check for Price | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 25 ns | STANDARD SRAM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 500 µA | 2.5 V | 160 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T28 | Not Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 1M Rad(Si) V | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | GOLD | THROUGH-HOLE | 2.54 mm | DUAL | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | DIP, DIP28,.6 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||
|
5962F9584502VYC
Honeywell Sensing and Control
|
Check for Price | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 25 ns | STANDARD SRAM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 500 µA | 2.5 V | 160 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-XDFP-F28 | Not Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 1M Rad(Si) V | 28 | UNSPECIFIED | DFP | FL28,.5 | RECTANGULAR | FLATPACK | YES | GOLD | FLAT | 1.27 mm | DUAL | 3.05 mm | 18.285 mm | 12.7 mm | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | DFP, FL28,.5 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||
|
5962F9584501VYC
Honeywell Microelectronics & Precision Sensors
|
Check for Price | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 25 ns | STANDARD SRAM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 500 µA | 2.5 V | 160 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-XDFP-F28 | Not Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 1M Rad(Si) V | 28 | UNSPECIFIED | DFP | FL28,.5 | RECTANGULAR | FLATPACK | YES | GOLD | FLAT | 1.27 mm | DUAL | 3.05 mm | 18.285 mm | 12.7 mm | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | DFP | DFP, FL28,.5 | 28 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||
|
5962F9584502VZC
Honeywell Microelectronics & Precision Sensors
|
Check for Price | No | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 25 ns | STANDARD SRAM | COMMON | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 500 µA | 2.5 V | 160 µA | CMOS | MILITARY | R-XDFP-F36 | Not Qualified | 125 °C | -55 °C | 38535V;38534K;883S | 300k Rad(Si) V | 36 | CERAMIC | DFP | FL36,.6,25 | RECTANGULAR | FLATPACK | YES | FLAT | 635 µm | DUAL | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | DFP, FL36,.6,25 | unknown | 3A001.A.2.C | 8542.32.00.41 |