Filter Your Search
1 - 2 of 2 results
|
5962F9669601QYC
Harris Semiconductor
|
Check for Price | Transferred | 1 | 8 | 20 MHz | 50 ns | YES | ADC, FLASH METHOD | 1 | BINARY | CMOS | MILITARY | PARALLEL, 8 BITS | R-CDFP-F28 | Not Qualified | e4 | 125 °C | -55 °C | 300k Rad(Si) V | 28 | CERAMIC, METAL-SEALED COFIRED | FL28(UNSPEC) | RECTANGULAR | FLATPACK | GOLD | FLAT | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||||||||||
|
5962F9669601QYC
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 5 V | 1 | 0.39 % | 8 | 20 MHz | YES | ADC, FLASH METHOD | 1 | BINARY | CMOS | MILITARY | PARALLEL, 8 BITS | R-CDFP-F28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 300k Rad(Si) V | 28 | CERAMIC, METAL-SEALED COFIRED | DFP | FL28,.5 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 12.445 mm | 2.92 mm | INTERSIL CORP | DFP, FL28,.5 | not_compliant | 3A001.A.2.C | 8542.39.00.01 | DFP | 28 |