Filter Your Search
1 - 3 of 3 results
|
5962H0151601QXA
Cobham Advanced Electronic Solutions
|
Check for Price | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 110 ns | OTP ROM | 1 | 2000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 500 µA | 40 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-XDIP-T28 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 1M Rad(Si) V | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | AEROFLEX MICROELECTRONIC SOLUTIONS | DIP, DIP28,.6 | unknown | 3A001.A.1.A | 8542.32.00.71 | |||||||||
|
5962H0151601QXA
Cobham Semiconductor Solutions
|
Check for Price | Obsolete | 8.192 kbit | 4 | 2KX4 | 3.3 V | 55 ns | OTP ROM | 1 | 2000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 85 µA | CMOS | MILITARY | R-CDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 1M Rad(Si) V | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.445 mm | 35.56 mm | 15.24 mm | AEROFLEX COLORADO SPRINGS | DIP, | unknown | 3A001.A.1.A | 8542.32.00.71 | DIP | 28 | ||||||
|
5962H0151601QXA
Cobham Power Products
|
Check for Price | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 25 ns | OTP ROM | 1 | 2000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 50 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 1M Rad(Si) V | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.445 mm | 35.56 mm | 15.24 mm | AEROFLEX PLAINVIEW | DIP, | unknown | 3A001.A.1.A | 8542.32.00.71 | DIP | 28 |