Parametric results for: 5962L0153201QYA under SRAMs

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: 5962l0153201qya
Select parts from the table below to compare.
Compare
Compare
5962L0153201QYA
Cobham Advanced Electronic Solutions
Check for Price Transferred 8.3886 Mbit 8 1MX8 3.3 V 25 ns SRAM MODULE COMMON 1000000 1.0486 M ASYNCHRONOUS 3-STATE PARALLEL 40 mA 3 V 440 µA CMOS AUTOMOTIVE R-XDFP-F44 Not Qualified 125 °C -40 °C 38535Q/M;38534H;883B 50k Rad(Si) V 44 CERAMIC DFP FL44,.5 RECTANGULAR FLATPACK YES FLAT 1.27 mm DUAL AEROFLEX MICROELECTRONIC SOLUTIONS unknown 3A001.A.2.C 8542.32.00.41
5962L0153201QYA
Cobham PLC
Check for Price Obsolete 8.3886 Mbit 8 1MX8 3.3 V 25 ns SRAM MODULE COMMON 1 1000000 1.0486 M ASYNCHRONOUS 3-STATE PARALLEL 40 mA 3 V 440 µA 3.6 V 3 V CMOS AUTOMOTIVE R-CDFP-F44 Not Qualified e0 125 °C -40 °C MIL-PRF-38535 Class Q 50k Rad(Si) V 44 CERAMIC, METAL-SEALED COFIRED DFP FL44,.5 RECTANGULAR FLATPACK YES TIN LEAD FLAT 1.27 mm DUAL 3.683 mm 28.448 mm 12.192 mm COBHAM PLC unknown 3A001.A.2.C 8542.32.00.41 BOTTOM BRAZED, DUAL CAVITY, CERAMIC, DFP-44
5962L0153201QYA
Cobham Power Products
Check for Price Obsolete 8.3886 Mbit 8 1MX8 3.3 V 25 ns SRAM MODULE 1 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3.6 V 3 V CMOS AUTOMOTIVE R-XDFP-F44 Not Qualified e0 125 °C -40 °C MIL-PRF-38535 Class Q 50k Rad(Si) V 44 UNSPECIFIED DFP RECTANGULAR FLATPACK YES TIN LEAD FLAT 1.27 mm DUAL 3.68 mm 28.445 mm 12.195 mm AEROFLEX PLAINVIEW unknown 3A001.A.2.C 8542.32.00.41 DFP, DFP 44
5962L0153201QYA
Cobham Semiconductor Solutions
Check for Price Transferred 8.3886 Mbit 8 1MX8 3.3 V 25 ns SRAM MODULE 1 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3.6 V 3 V CMOS AUTOMOTIVE R-CDFP-F44 Not Qualified e0 125 °C -40 °C MIL-PRF-38535 Class Q 50k Rad(Si) V 44 CERAMIC, METAL-SEALED COFIRED DFP RECTANGULAR FLATPACK YES TIN LEAD FLAT 1.27 mm DUAL 3.683 mm 28.448 mm 12.192 mm AEROFLEX COLORADO SPRINGS unknown 3A001.A.2.C 8542.32.00.41 DFP, DFP 44