Parametric results for: 5962R-0323502QUA under SRAMs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: 5962r0323502qua
Select parts from the table below to compare.
Compare
Compare
5962-R0323502QUA
Cobham Power Products
Check for Price Obsolete 4.1943 Mbit 8 512KX8 1.8 V 15 ns STANDARD SRAM IT CAN ALSO OPERATE AT 3V TO 3.6V 1 512000 524.288 k ASYNCHRONOUS PARALLEL 1.9 V 1.7 V CMOS AUTOMOTIVE R-CDFP-F36 Not Qualified e0 125 °C -40 °C MIL-PRF-38535 Class Q 100k Rad(Si) V 36 CERAMIC, METAL-SEALED COFIRED DFP RECTANGULAR FLATPACK YES TIN LEAD FLAT 1.27 mm DUAL 3.048 mm 14.732 mm AEROFLEX PLAINVIEW DFP DFP, 36 unknown 3A001.A.2.C 8542.32.00.41
5962R0323502QUA
Cobham Semiconductor Solutions
Check for Price Obsolete 4.1943 Mbit 8 512KX8 1.8 V 15 ns STANDARD SRAM IT CAN ALSO OPERATE AT 3.3V 1 512000 524.288 k ASYNCHRONOUS PARALLEL 1.9 V 1.7 V CMOS AUTOMOTIVE R-CDFP-F36 Not Qualified e0 125 °C -40 °C MIL-PRF-38535 Class Q 100k Rad(Si) V 36 CERAMIC, METAL-SEALED COFIRED DFP RECTANGULAR FLATPACK YES TIN LEAD FLAT 1.27 mm DUAL 3.048 mm 23.368 mm 14.732 mm AEROFLEX COLORADO SPRINGS DFP DFP, 36 unknown 3A001.A.2.C 8542.32.00.41
5962R0323502QUA
Cobham Power Products
Check for Price Obsolete 4.1943 Mbit 8 512KX8 1.8 V 15 ns STANDARD SRAM IT CAN ALSO OPERATE AT 3V TO 3.6V 1 512000 524.288 k ASYNCHRONOUS PARALLEL 1.9 V 1.7 V CMOS AUTOMOTIVE R-CDFP-F36 Not Qualified e0 125 °C -40 °C MIL-PRF-38535 Class Q 100k Rad(Si) V 36 CERAMIC, METAL-SEALED COFIRED DFP RECTANGULAR FLATPACK YES TIN LEAD FLAT 1.27 mm DUAL 3.048 mm 14.732 mm AEROFLEX PLAINVIEW DFP DFP, 36 unknown 3A001.A.2.C 8542.32.00.41