Parametric results for: 5962R0722601VZA under Digital to Analog Converters

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 5962r0722601vza
Select parts from the table below to compare.
Compare
Compare
5962R0722601VZA
National Semiconductor Corporation
Check for Price No Transferred 3 V 5.5 V 0.1953 % 12 YES D/A CONVERTER BINARY SERIAL 1 10 µs 12.5 µs 312 µA CMOS MILITARY R-CDSO-G10 Not Qualified 1 125 °C -55 °C MIL-PRF-38535 Class V 100k Rad(Si) V 10 CERAMIC, METAL-SEALED COFIRED SOP SOP10,.4 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 6.12 mm 2.33 mm 6.86 mm NATIONAL SEMICONDUCTOR CORP SOP, SOP10,.4 unknown 3A001.A.2.C 8542.39.00.01
5962R0722601VZA
Texas Instruments
Check for Price Yes No Active 3 V 5.5 V 0.1953 % 12 1.8 MHz YES D/A CONVERTER BINARY SERIAL 1 12.5 µs 12.5 µs CMOS MILITARY R-CDSO-G10 Qualified e0 1 125 °C -55 °C MIL-PRF-38535 Class V 100k Rad(Si) V 10 CERAMIC, METAL-SEALED COFIRED SOP RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 6.12 mm 2.33 mm 6.86 mm TEXAS INSTRUMENTS INC SOP, not_compliant 3A001.A.2.C 8542.39.00.01 SOIC 10