Filter Your Search
1 - 1 of 1 results
|
5962R0720802VXC
Texas Instruments
|
$8,051.4726 | Yes | No | Active | 5 V | 2.2 V | 1 | 0.0854 % | 12 | 500 MHz | YES | ADC, PROPRIETARY METHOD | Peak-to-peak input voltage range(V) : 2.2 | -2.2 V | 1 | OFFSET BINARY | TRACK | BIPOLAR | MILITARY | PARALLEL, WORD | S-CQFP-F84 | Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 Class V | NOT SPECIFIED | 100k Rad(Si) V | 84 | CERAMIC, METAL-SEALED COFIRED | GQFF | SQUARE | FLATPACK, GUARD RING | FLAT | 640 µm | QUAD | 16.51 mm | 2.54 mm | 16.51 mm | TEXAS INSTRUMENTS INC | GQFF, | not_compliant | 3A001.A.2.C | 8542.39.00.01 |