Filter Your Search
1 - 1 of 1 results
|
597-4-009M-N60NF-BS0
MPE-Garry GmbH
|
Check for Price | Yes | Active | 9 | 2 | 2.77 mm | 2 | 3 A | MALE | BOARD | THERMOPLASTIC | 1/E | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 707 VAC V | NO | UL | 94V-0 | -55 °C | 105 °C | SPLIT BOARD LOCK | STAGGERED | RND PIN-SKT | NO | BLACK | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 UNC | JACKSCREW | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | NICKEL | SOLDER | 0.494 inch | 0.571 inch | 1.213 inch | MPE GARRY GMBH | compliant |