Filter Your Search
1 - 1 of 1 results
|
597D108X9010F2T
Vishay Sprague
|
$5.4130 | Active | 1 mF | 10 V | 560 mA | 10 % | 3024 | 120 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 100 µA | 0.2 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | TIN OVER NICKEL | WRAPAROUND | 4.7 mm | 7.6 mm | 6 mm | VISHAY INTERTECHNOLOGY INC | , 2924 | unknown | EAR99 | 8532.21.00.50 | Vishay |