Filter Your Search
1 - 1 of 1 results
|
597D227X0025M2T
Vishay Sprague
|
$6.6895 | Active | 220 µF | 25 V | 640 mA | 20 % | 3226 | 100 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 55 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 3.6 mm | 8 mm | 6.6 mm | VISHAY INTERTECHNOLOGY INC | , 3026 | unknown | EAR99 | 8532.21.00.50 | Vishay |