Filter Your Search
1 - 2 of 2 results
|
597D687X9016H2T
Vishay Sprague
|
$10.4046 | Yes | Yes | Active | unknown | Vishay | ||||||||||||||||||||||||||||||||
|
597D687X9016H2T
Vishay Intertechnologies
|
Check for Price | Yes | Active | 680 µF | 16 V | 720 mA | 10 % | 3226 | 80 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 100 µA | 0.2 | e3 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | YES | TIN OVER NICKEL | WRAPAROUND | 5.2 mm | 8 mm | 6.6 mm | unknown | Vishay | VISHAY INTERTECHNOLOGY INC | , 3226 | EAR99 | 8532.21.00.50 |