Filter Your Search
1 - 10 of 100 results
|
59C11/SN
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 1.024 kbit | 16 | 64X16 | 5 V | 1 MHz | EEPROM | AUTOMATIC WRITE; DATA RETENTION > 40 YEARS | 8 | 200 | 1000000 Write/Erase Cycles | 1 | 64 | 64 words | SYNCHRONOUS | 3-STATE | SERIAL | 4-WIRE | 100 µA | 4 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | 15 ms | SOFTWARE | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.150 INCH, PLASTIC, SOIC-8 | 8 | compliant | EAR99 | 8542.32.00.51 | |||
|
AT59C11W-10SI-1.8
Atmel Corporation
|
Check for Price | No | Obsolete | 1.024 kbit | 8 | 128X8 | 5 V | 250 kHz | EEPROM | 4-WIRE SERIAL INTERFACE | 16 | 100 | 1000000 Write/Erase Cycles | 1 | 128 | 128 words | SYNCHRONOUS | 3-STATE | SERIAL | 4-WIRE | 100 nA | 2 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 10 ms | SOFTWARE | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.03 mm | 5.31 mm | 5.27 mm | ATMEL CORP | SOIC | SOP, SOP8,.3 | 8 | unknown | EAR99 | 8542.32.00.51 | ||||
|
CAT59C11K
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 1.024 kbit | 8 | 128X8 | 5 V | 1 MHz | EEPROM | 4 WIRE INTERFACE | 16 | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | 3-WIRE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | 10 ms | R-PDSO-G8 | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.03 mm | 5.3 mm | 5.25 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||
|
AT59C11-10PM
Atmel Corporation
|
Check for Price | No | No | Obsolete | 1.024 kbit | 8 | 128X8 | 5 V | 1 MHz | EEPROM | 4-WIRE SERIAL INTERFACE | 16 | 100 | 100000 Write/Erase Cycles | 1 | 128 | 128 words | SYNCHRONOUS | 3-STATE | SERIAL | 4-WIRE | 100 µA | 3 µA | 5.5 V | 4.5 V | CMOS | MILITARY | 10 ms | SOFTWARE | R-PDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 9.395 mm | 7.62 mm | ATMEL CORP | DIP | DIP, DIP8,.3 | 8 | unknown | 3A001.A.2.C | 8542.32.00.51 | |||||
|
CAT59C11API
Catalyst Semiconductor
|
Check for Price | No | Obsolete | 1.024 kbit | 16 | 64X16 | 5 V | EEPROM | 8 | 10 | 10000 Write/Erase Cycles | 64 | 64 words | SERIAL | MICROWIRE | 100 µA | 3 µA | CMOS | INDUSTRIAL | SOFTWARE | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | CATALYST SEMICONDUCTOR INC | DIP, DIP8,.3 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||
|
59C11/P
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 1.024 kbit | 16 | 64X16 | 5 V | 1 MHz | EEPROM | AUTOMATIC WRITE; DATA RETENTION > 40 YEARS | 8 | 200 | 1000000 Write/Erase Cycles | 1 | 64 | 64 words | SYNCHRONOUS | 3-STATE | SERIAL | 4-WIRE | 100 µA | 4 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | 15 ms | SOFTWARE | R-PDIP-T8 | Not Qualified | e3 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.064 mm | 9.9695 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | ||||||
|
CAT59C11KI-TE13
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | EEPROM | 3-WIRE | ROCHESTER ELECTRONICS LLC | , | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
AT59C11-10PC-2.5
Atmel Corporation
|
Check for Price | No | Obsolete | 1.024 kbit | 16 | 64X16 | 3.3 V | 500 kHz | EEPROM | 4-WIRE SERIAL INTERFACE | 8 | 100 | 1000000 Write/Erase Cycles | 1 | 64 | 64 words | SYNCHRONOUS | 3-STATE | SERIAL | 4-WIRE | 10 µA | 2 µA | 5.5 V | 2.5 V | CMOS | COMMERCIAL | 10 ms | SOFTWARE | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 9.59 mm | 7.62 mm | ATMEL CORP | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.32.00.51 | |||||||
|
59C11I/SM
Microchip Technology Inc
|
Check for Price | Obsolete | 1.024 kbit | 8 | 128X8 | 5 V | 1 MHz | EEPROM | 16 | 1 | 128 | 128 words | SYNCHRONOUS | 3-STATE | SERIAL | 4-WIRE | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 1 ms | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.03 mm | 5.28 mm | 5.2 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOP, | 8 | unknown | ||||||||||||||||||
|
CAT59C11K-TE7
Catalyst Semiconductor
|
Check for Price | No | Obsolete | 1.024 kbit | 16 | 64X16 | 5 V | EEPROM | 8 | 100 | 100000 Write/Erase Cycles | 64 | 64 words | SERIAL | MICROWIRE | 100 µA | 5 µA | CMOS | COMMERCIAL | SOFTWARE | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | CATALYST SEMICONDUCTOR INC | SOP, SOP8,.3 | unknown | EAR99 | 8542.32.00.51 |