Filter Your Search
1 - 1 of 1 results
|
5F5SSA22S41A10X
Conec Corporation
|
Check for Price | Active | 5 | 1 | 10 mΩ | 10 A | FEMALE | 50 Cycles | PANEL | GLASS FILLED POLYESTER | STEEL | AU ON NI | D SUBMINIATURE CONNECTOR | ROHS COMPLIANT, WRAP POST | 700VDC V | YES | 1 GΩ | 16 AWG | 20 AWG | UL | -55 °C | 125 °C | RECEPTACLE | PREASSEM CONN | COPPER ALLOY | RECTANGULAR | RND PIN-SKT | HOLE .112-.124 | LOCKING | GENERAL PURPOSE | TIN | SOLDER LUG | 0.509 inch | 0.281 inch | 2.103 inch | 0.405 inch | CONEC CORP | compliant | EAR99 | 8536.69.40.30 |