Filter Your Search
1 - 10 of 95 results
|
1.5KA11/1
Telefunken Microelectronics Gmbh
|
Check for Price | Transferred | TELEFUNKEN MICROELECTRONICS GMBH | unknown | ||||||||||||||||||||||||||||||||||||||||
|
ST1.5KA110CS
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 152 V | 6 W | 110 V | SILICON | 99 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 82 V | 1 | AVALANCHE | 121 V | 1.5 kW | Not Qualified | O-MUPM-X2 | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | POST/STUD MOUNT | UNSPECIFIED | UPPER | SOLID STATE DEVICES INC | compliant | O-MUPM-X2 | 2 | EAR99 | 8541.10.00.50 | |||||||||||
|
STD5KA110TX
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 196 V | 8 W | 135.5 V | SILICON | 122 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 110 V | 1 | AVALANCHE | 149 V | 5 kW | Not Qualified | O-MUPM-D1 | DO-5 | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | SOLID STATE DEVICES INC | compliant | O-MUPM-D1 | 1 | EAR99 | 8541.10.00.50 | DO-5 | |||||||||||
|
ST1.5KA110VTXV
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 152 V | 6 W | 110 V | SILICON | 99 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 82 V | 1 | AVALANCHE | 121 V | 1.5 kW | Not Qualified | O-MUPM-X2 | 175 °C | -65 °C | ISOLATED | 2 | METAL | ROUND | POST/STUD MOUNT | UNSPECIFIED | UPPER | SOLID STATE DEVICES INC | compliant | O-MUPM-X2 | 2 | EAR99 | 8541.10.00.50 | |||||||||||
|
ST1.5KA110VS
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 152 V | 6 W | 110 V | SILICON | 99 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 82 V | 1 | AVALANCHE | 121 V | 1.5 kW | Not Qualified | O-MUPM-X2 | 175 °C | -65 °C | ISOLATED | 2 | METAL | ROUND | POST/STUD MOUNT | UNSPECIFIED | UPPER | SOLID STATE DEVICES INC | compliant | O-MUPM-X2 | 2 | EAR99 | 8541.10.00.50 | |||||||||||
|
ST1.5KA11TX
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 16.2 V | 6 W | 11 V | SILICON | 9.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 8.2 V | 1 | AVALANCHE | 12.1 V | 1.5 kW | Not Qualified | O-LALF-W2 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | SOLID STATE DEVICES INC | compliant | O-LALF-W2 | 2 | EAR99 | 8541.10.00.50 | |||||||||||
|
1.5KA11-E3/70
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 16.2 V | 5 W | 11 V | SILICON | 9.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 8.92 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 12.1 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 185 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | unknown | PLASTIC, CASE 1.5KA, 2 PIN | 2 | EAR99 | 8541.10.00.50 | CASE 1.5KA | ||||
|
STD5KA110S
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 196 V | 8 W | 135.5 V | SILICON | 122 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 110 V | 1 | AVALANCHE | 149 V | 5 kW | Not Qualified | O-MUPM-D1 | DO-5 | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | SOLID STATE DEVICES INC | compliant | O-MUPM-D1 | 1 | EAR99 | 8541.10.00.50 | DO-5 | |||||||||||
|
ST1.5KA11TXV
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 16.2 V | 6 W | 11 V | SILICON | 9.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 8.2 V | 1 | AVALANCHE | 12.1 V | 1.5 kW | Not Qualified | O-LALF-W2 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | SOLID STATE DEVICES INC | compliant | O-LALF-W2 | 2 | EAR99 | 8541.10.00.50 | |||||||||||
|
ST1.5KA11W
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 16.2 V | 6 W | 11 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 8.2 V | 1 | AVALANCHE | 1.5 kW | Not Qualified | O-MUPM-X2 | 175 °C | -65 °C | ISOLATED | 2 | METAL | ROUND | POST/STUD MOUNT | UNSPECIFIED | UPPER | SOLID STATE DEVICES INC | compliant | O-MUPM-X2 | EAR99 | 8541.10.00.50 |