Filter Your Search
1 - 2 of 2 results
|
5KASMC17AHM3/57
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 27.6 V | 6.5 W | 19.9 V | SILICON | 18.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 17 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 20.9 V | 5 kW | R-PDSO-C2 | AEC-Q101 | DO-214AB | 185 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN | unknown | Vishay | ||||
|
5KASMC17AHM3/57
Vishay Semiconductors
|
Check for Price | Obsolete | 27.6 V | 6.5 W | 19.9 V | SILICON | 18.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 17 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 20.9 V | 5 kW | R-PDSO-C2 | AEC-Q101 | DO-214AB | 185 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | VISHAY SEMICONDUCTORS | R-PDSO-C2 | unknown | Vishay | EAR99 | 8541.10.00.50 |