Parametric results for: 5KP130A under Transient Suppressors

Filter Your Search

1 - 10 of 281 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: 5kp130a
Select parts from the table below to compare.
Compare
Compare
5KP130A-E3/54
Vishay Intertechnologies
$1.5920 Yes Active 209 V 8 W 151.5 V SILICON 144 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 130 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY ,HIGH RELIABILITY 159 V 5 kW Not Qualified O-PALF-W2 e3 175 °C -55 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL VISHAY INTERTECHNOLOGY INC ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN not_compliant Vishay
5KP130A-B
Littelfuse Inc
$1.7370 No Yes Active 209 V 8 W 151.5 V SILICON 144 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 130 V 1 AVALANCHE 159 V 5 kW Not Qualified O-PALF-W2 e3 UL RECOGNIZED 1 175 °C -55 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL LITTELFUSE INC O-PALF-W2 unknown LITTELFUSE 2 EAR99 8541.10.00.50
15KP130A
Continental Device India Ltd
$1.8820 Active 208.3 V 10 µA 8 W SILICON 145.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 130 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 15 kW 130 V O-PALF-W2 TS 16949 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL CONTINENTAL DEVICE INDIA LTD compliant
5KP130AE3/TR13
Microchip Technology Inc
$1.8850 Yes Active 209 V 2 µA 8 W 151.5 V SILICON 144 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 130 V 1 AVALANCHE 159 V 5 kW 130 V O-PALF-W2 e3 IEC-61000-4-2, 4-4, 4-5; MIL-STD-750 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROCHIP TECHNOLOGY INC compliant Microchip
5KP130A
Littelfuse Inc
$2.0450 No Yes Active 209 V 8 W 151.5 V SILICON 144 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 130 V 1 AVALANCHE 159 V 5 kW Not Qualified O-PALF-W2 e3 UL RECOGNIZED 1 175 °C -55 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL LITTELFUSE INC not_compliant LITTELFUSE 2 EAR99 8541.10.00.50
5KP130A-HR
Littelfuse Inc
$16.7112 Yes Active 8 W SILICON 144 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 130 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 159 V 5 kW O-PALF-W2 e3 IEC-61000-4-2, 4-4; UL RECOGNIZED 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL LITTELFUSE INC O-PALF-W2 unknown EAR99 8541.10.00.50
MPLAD15KP130AE3
Microchip Technology Inc
$24.1782 Yes Active 209 V 2.5 W 151.5 V SILICON 144 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 130 V 1 AVALANCHE HIGH RELIABILITY 159 V 15 kW Not Qualified R-PSSO-G1 e3 MIL-19500 1 150 °C -55 °C CATHODE 1 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE MICROCHIP TECHNOLOGY INC R-PSSO-G1 compliant EAR99 8541.10.00.50
MPLAD15KP130A
Microchip Technology Inc
$24.1782 No Active 209 V 2.5 W 151.5 V SILICON 144 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 130 V 1 AVALANCHE HIGH RELIABILITY 159 V 15 kW Not Qualified R-PSSO-G1 e0 MIL-19500 1 150 °C -55 °C CATHODE 1 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING SINGLE MICROCHIP TECHNOLOGY INC R-PSSO-G1 compliant EAR99 8541.10.00.50
M15KP130AE3
Microchip Technology Inc
$25.9979 Yes Active 1.56 W SILICON 144 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 130 V 1 AVALANCHE HIGH RELIABILITY 15 kW Not Qualified O-PALF-W2 e3 MIL-19500 DO-204AR 1 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN compliant
M15KP130A
Microchip Technology Inc
$25.9979 No Active 1.56 W SILICON 144 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 130 V 1 AVALANCHE HIGH RELIABILITY 15 kW Not Qualified O-PALF-W2 e0 MIL-19500 DO-204AR 1 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC PLASTIC, CASE 5A, 2 PIN compliant