Filter Your Search
1 - 10 of 13 results
|
5KP130CA-B
Littelfuse Inc
|
$2.8913 | No | Yes | Active | 209 V | 8 W | 151.5 V | SILICON | 144 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 130 V | 1 | AVALANCHE | 159 V | 5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 1 | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | LITTELFUSE | |||||||
|
15KP130CA-B
Rectron Semiconductor
|
Check for Price | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | e3 | MATTE TIN | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||
|
15KP130CA-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | 209 V | 8 W | 151.5 V | SILICON | 144 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 130 V | 1 | AVALANCHE | PRSM-MIN | 159 V | 15 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 1 | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | ROHS COMPLIANT, PLASTIC, R-6, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||
|
15KP130CAB
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 209 V | 8 W | 144 V | SILICON | 151.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 130 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 136.8 V | 15 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 2 | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | LITTELFUSE INC | O-PALF-W2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | CASE P600 | |||||||||
|
5KP130CA-B
Rectron Semiconductor
|
Check for Price | Active | RECTRON LTD | compliant | |||||||||||||||||||||||||||||||||||||||||||||
|
5KP130CA_B0_00001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 209 V | 154.75 V | SILICON | 144 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 130 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | 165.5 V | 5 kW | O-PALF-W2 | e3 | UL RECOGNIZED | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
5KP130CA_B0_10001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 209 V | 154.75 V | SILICON | 144 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 130 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | 165.5 V | 5 kW | O-PALF-W2 | e3 | UL RECOGNIZED | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
5KP130CA-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 209 V | 151.5 V | SILICON | 144 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 130 V | 1 | AVALANCHE | 159 V | 5 kW | O-PALF-W2 | e3 | UL RECOGNIZED | 1 | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
5KP130CA/B
YAGEO Corporation
|
Check for Price | Active | 209 V | 2 µA | 8 W | 151.5 V | SILICON | 144 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 130 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 159 V | 5 kW | 130 V | O-PALF-W2 | IEC-61000-4-2; MIL-STD-750; UL CERTIFIED | 1 | 150 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 2019-04-29 | |||||||||||
|
5KP130CAB
Littelfuse Inc
|
Check for Price | No | Yes | Active | 8 W | SILICON | 144 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 130 V | 1 | AVALANCHE | UL RECOGNIZED | 159 V | 5 kW | Not Qualified | O-PALF-W2 | e3 | 1 | 175 °C | -55 °C | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | O-PALF-W2 | 2 | unknown | CASE P600 |