Filter Your Search
1 - 1 of 1 results
|
5KP170A-HRA
Littelfuse Inc
|
$56.1594 | Yes | Active | 8 W | SILICON | 189 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 170 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 209 V | 5 kW | O-PALF-W2 | e3 | IEC-61000-4-2, 4-4; UL RECOGNIZED | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 |