Filter Your Search
1 - 2 of 2 results
|
5KP20A-E3/54
Vishay Intertechnologies
|
$1.6664 | Yes | Active | 32.4 V | 8 W | 23.35 V | SILICON | 22.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 20 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY ,HIGH RELIABILITY | 24.5 V | 5 kW | Not Qualified | O-PALF-W2 | e3 | 175 °C | -55 °C | NOT APPLICABLE | NOT APPLICABLE | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN | not_compliant | Vishay | |||||||
|
5KP20A-E3/54
Vishay Semiconductors
|
Check for Price | Yes | Yes | Active | 32.4 V | 8 W | 23.35 V | SILICON | 22.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 20 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY ,HIGH RELIABILITY | 24.5 V | 5 kW | Not Qualified | O-PALF-W2 | e3 | 175 °C | -55 °C | NOT APPLICABLE | NOT APPLICABLE | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | VISHAY SEMICONDUCTORS | O-PALF-W2 | unknown | Vishay | 2 | CASE P600 | EAR99 | 8541.10.00.50 |