Filter Your Search
1 - 2 of 2 results
|
5KP20A-E3/73
Vishay Semiconductors
|
Check for Price | Yes | Yes | Active | 8 W | SILICON | 22.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 20 V | 1 | AVALANCHE | 24.5 V | 5 kW | Not Qualified | O-PALF-W2 | e3 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | O-PALF-W2 | 2 | CASE P600 | unknown | EAR99 | 8541.10.00.50 | Vishay | ||
|
5KP20A-E3/73
Vishay Intertechnologies
|
Check for Price | Yes | Active | 8 W | SILICON | 22.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 20 V | 1 | AVALANCHE | 24.5 V | 5 kW | Not Qualified | O-PALF-W2 | e3 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN | compliant | Vishay |