Filter Your Search
1 - 10 of 20 results
|
5KP22A-B
Littelfuse Inc
|
$1.7567 | No | Yes | Active | 35.5 V | 8 W | 25.45 V | SILICON | 24 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 22 V | 1 | AVALANCHE | 26.9 V | 5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 1 | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||
|
15KP22AB
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 37.1 V | 8 W | 24.4 V | SILICON | 25.62 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 22 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 23.18 V | 15 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | LITTELFUSE INC | O-PALF-W2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | CASE P600 | ||||||
|
5KP22A-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | SILICON | 24.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 22 V | 1 | AVALANCHE | 26.9 V | 5 kW | O-PALF-W2 | e3 | UL RECOGNIZED | 1 | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
5KP22AB-2
Littelfuse Inc
|
Check for Price | No | Yes | Obsolete | 8 W | SILICON | 24.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 26.9 V | 5 kW | Not Qualified | O-PALF-W2 | e3 | UL LISTED | 2 | 175 °C | -55 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | LITTELFUSE INC | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||
|
15KP22AB-2
Crydom Inc
|
Check for Price | Obsolete | 7 W | SILICON | 24.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 22 V | 1 | AVALANCHE | LOW ZENER IMPEDANCE | 15 kW | Not Qualified | O-PALF-W2 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | CRYDOM INC | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||
|
5KP22A-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | 35.5 V | 25.65 V | SILICON | 24.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 22 V | 1 | AVALANCHE | 26.9 V | 5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 1 | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | ROHS COMPLIANT, PLASTIC, R-6, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | |||||
|
15KP22A-B
Rectron Semiconductor
|
Check for Price | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | e3 | MATTE TIN | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||
|
15KP22A-B
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||
|
5KP22AB
Littelfuse Inc
|
Check for Price | No | Transferred | 8 W | SILICON | 24.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 26.9 V | 5 kW | Not Qualified | O-PALF-W2 | UL RECOGNIZED | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SEMITRON | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | CASE P600 | ||||||||||||
|
15KP22AB-2
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 7 W | SILICON | 24.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | LOW IMPEDANCE | 15 kW | Not Qualified | O-PALF-W2 | e3 | 2 | 175 °C | -55 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | LITTELFUSE INC | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.50 |