Filter Your Search
1 - 2 of 2 results
|
5KP33A-E3/51
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 53.3 V | 8 W | 38.65 V | SILICON | 36.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 33 V | 1 | AVALANCHE | 40.6 V | 5 kW | Not Qualified | O-PALF-W2 | e3 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | O-PALF-W2 | 2 | CASE P600 | unknown | EAR99 | 8541.10.00.50 | Vishay | ||
|
5KP33A-E3/51
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 53.3 V | 8 W | 38.65 V | SILICON | 36.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 33 V | 1 | AVALANCHE | 40.6 V | 5 kW | Not Qualified | O-PALF-W2 | e3 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | PLASTIC, CASE P600, 2 PIN | compliant | Vishay |