Filter Your Search
1 - 10 of 80 results
|
MPLAD7.5KP33A/TR
Microchip Technology Inc
|
$6.4932 | No | Active | 53.3 V | 10 µA | 2.5 W | 38.65 V | SILICON | 36.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 33 V | 1 | AVALANCHE | HIGH RELIABILITY | 40.6 V | 7.5 kW | 33 V | S-PSSO-G1 | e0 | AEC-Q101; IEC-61000-4-2, 4-4, 4-5; MIL-19500 | 1 | 150 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||||||
|
M5KP33A/TR
Microchip Technology Inc
|
$7.2375 | No | Active | 3.5 V | 53.3 V | 10 µA | 1.56 W | 38.65 V | SILICON | 36.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 33 V | 1 | AVALANCHE | HIGH RELIABILITY | 40.6 V | 5 kW | 33 V | Not Qualified | O-PALF-W2 | e0 | IEC-61000-4-2,4-4,4-5; MIL-19500; MIL-STD-750 | DO-204AR | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | |||||||||||
|
M15KP33A/TR
Microchip Technology Inc
|
$20.3103 | No | Active | 54.8 V | 1.56 W | 38.7 V | SILICON | 36.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 33 V | 1 | AVALANCHE | HIGH RELIABILITY | 15 kW | Not Qualified | R-PALF-W2 | e0 | MIL-19500 | DO-204AR | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | PLASTIC, CASE 5A, 2 PIN | ||||||||||||||
|
MPLAD15KP33A/TR
Microchip Technology Inc
|
$34.6972 | No | Active | 53.3 V | 2.5 W | 38.65 V | SILICON | 36.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 33 V | 1 | AVALANCHE | HIGH RELIABILITY | 40.6 V | 15 kW | Not Qualified | R-PSSO-G1 | e0 | MIL-19500 | 150 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | MICROCHIP TECHNOLOGY INC | compliant | PLASTIC PACKAGE-1 | EAR99 | 8541.10.00.50 | |||||||||||||
|
MXL15KP33A/TR
Microchip Technology Inc
|
$46.2432 | No | Active | 54.8 V | 1.56 W | SILICON | 36.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 33 V | 1 | AVALANCHE | HIGH RELIABILITY | 15 kW | Not Qualified | R-PALF-W2 | e0 | MIL-19500 | DO-204AR | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | PLASTIC, CASE 5A, 2 PIN | |||||||||||||||
|
MX5KP33ATR
Microsemi Corporation
|
Check for Price | No | No | Active | 1.56 W | SILICON | 36.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 33 V | 1 | AVALANCHE | HIGH RELIABILITY | 40.6 V | 5 kW | Not Qualified | R-PALF-W2 | e0 | MIL-19500 | DO-204AR | 1 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | R-PALF-W2 | DO-204 | 2 | CASE 5A | |||||||||||
|
5KP33ATR
Fagor Electrónica
|
Check for Price | Active | 53.3 V | 10 µA | SILICON | 36.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | FORMED LEAD OPTIONS ARE AVAILABLE | 40.6 V | 5 kW | Not Qualified | O-PALF-W2 | e3 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | compliant | PLASTIC, P-6, 2 PIN | EAR99 | 8541.10.00.50 | 2 | ||||||||||||||||
|
MA5KP33A/TR
Microsemi Corporation
|
Check for Price | No | Transferred | 53.3 V | 1.56 W | 38.65 V | SILICON | 36.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 33 V | 1 | AVALANCHE | HIGH RELIABILITY | 40.6 V | 5 kW | Not Qualified | O-PALF-W2 | e0 | MIL-19500 | DO-204AR | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | PLASTIC, CASE 5A, 2 PIN | EAR99 | 8541.10.00.50 | |||||||||||
|
5KP33A/TR8
Microsemi Corporation
|
Check for Price | No | Transferred | 53.3 V | 38.65 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 33 V | O-PALF-W2 | e0 | DO-204AR | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | MICROSEMI CORP | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||
|
MV15KP33ATR
Microsemi Corporation
|
Check for Price | No | Obsolete | 54.8 V | 1.56 W | SILICON | 36.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 33 V | 1 | AVALANCHE | 15 kW | Not Qualified | O-PALF-W2 | e0 | MIL-19500 | DO-204AR | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | PLASTIC, CASE 5A, 2 PIN | EAR99 | 8541.10.00.50 | DO-204 | 2 | CASE 5A |