Filter Your Search
1 - 4 of 4 results
|
5KP33CA/TR13
Microsemi Corporation
|
Check for Price | No | Transferred | 53.3 V | 38.65 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 33 V | e0 | 150 °C | -65 °C | Tin/Lead (Sn/Pb) | MICROSEMI CORP | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||
|
MA5KP33CA/TR13
Microsemi Corporation
|
Check for Price | No | Transferred | 53.3 V | 38.65 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 33 V | 150 °C | -65 °C | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||
|
MX5KP33CA/TR13
Microsemi Corporation
|
Check for Price | No | Transferred | 53.3 V | 38.65 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 33 V | 150 °C | -65 °C | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||
|
5KP33CA/TR13
YAGEO Corporation
|
Check for Price | Active | 53.3 V | 2 µA | 8 W | 38.65 V | SILICON | 36.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 33 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 40.6 V | 5 kW | 33 V | O-PALF-W2 | IEC-61000-4-2; MIL-STD-750; UL CERTIFIED | 1 | 150 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 2019-04-29 |