Filter Your Search
1 - 10 of 48 results
|
MSPR5KP33TR
Microsemi Corporation
|
Check for Price | No | Obsolete | 1.56 W | SILICON | 36.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 33 V | 1 | AVALANCHE | 44.9 V | 5 kW | Not Qualified | O-PBCY-W2 | e0 | MIL-19500 | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | MICROSEMI CORP | PLASTIC, 5R, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||
|
MXR5KP33TR
Microsemi Corporation
|
Check for Price | No | Obsolete | 59 V | 1.56 W | 40.8 V | SILICON | 36.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 33 V | 1 | AVALANCHE | 44.9 V | 5 kW | Not Qualified | O-PBCY-W2 | e0 | MIL-19500 | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | MICROSEMI CORP | PLASTIC, 5R, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||||
|
MAPLAD15KP33TR
Microsemi Corporation
|
Check for Price | No | Obsolete | 59 V | 2.5 W | 40.8 V | SILICON | 36.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 33 V | 1 | AVALANCHE | 44.9 V | 15 kW | Not Qualified | S-PSSO-G1 | e0 | 1 | 150 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | MICROSEMI CORP | PLASTIC PACKAGE-1 | 1 | unknown | EAR99 | 8541.10.00.50 | |||||||||
|
5KP33TR
MDE Semiconductor Inc
|
Check for Price | Active | 53.3 V | 10 µA | 8 W | 38.65 V | SILICON | 34.785 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 33 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY; PRSM-MIN | 42.515 V | 5 kW | 33 V | O-PALF-W2 | MIL-STD-750 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MDE SEMICONDUCTOR INC | unknown | EAR99 | 8541.10.00.50 | ||||||||||||
|
5KP33TR
Microsemi Corporation
|
Check for Price | No | Obsolete | 1.56 W | SILICON | 36.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 33 V | 1 | AVALANCHE | 44.9 V | 5 kW | Not Qualified | O-PALF-W2 | e0 | DO-204AR | 1 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | PLASTIC, CASE 5A, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | DO-204 | CASE 5A | ||||||||||
|
R15KP33TR
Microsemi Corporation
|
Check for Price | No | Obsolete | 60.6 V | 1.56 W | SILICON | 36.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 33 V | 1 | AVALANCHE | 15 kW | Not Qualified | O-PBCY-W2 | e0 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | MICROSEMI CORP | PLASTIC, CASE 5R, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | CASE 5R | ||||||||||
|
MX5KP33/TR13
Microsemi Corporation
|
Check for Price | No | Transferred | 59 V | 40.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 33 V | O-PALF-W2 | DO-204AR | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||
|
MVPLAD15KP33TR
Microsemi Corporation
|
Check for Price | No | Obsolete | 59 V | 2.5 W | 40.8 V | SILICON | 36.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 33 V | 1 | AVALANCHE | 44.9 V | 15 kW | Not Qualified | S-PSSO-G1 | e0 | 1 | 150 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | MICROSEMI CORP | PLASTIC PACKAGE-1 | 1 | unknown | EAR99 | 8541.10.00.50 | |||||||||
|
MAR5KP33TR
Microsemi Corporation
|
Check for Price | No | Obsolete | 1.56 W | SILICON | 36.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 33 V | 1 | AVALANCHE | 44.9 V | 5 kW | Not Qualified | O-PBCY-W2 | e0 | MIL-19500 | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | MICROSEMI CORP | PLASTIC, 5R, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||
|
MX5KP33TR
Microsemi Corporation
|
Check for Price | No | Obsolete | 1.56 W | SILICON | 36.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 33 V | 1 | AVALANCHE | 44.9 V | 5 kW | Not Qualified | O-PALF-W2 | e0 | MIL-19500 | DO-204AR | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | PLASTIC, CASE 5A, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | DO-204 | CASE 5A |