Filter Your Search
1 - 10 of 18 results
|
15KP60C-AP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 8 W | SILICON | 66.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 60 V | 1 | AVALANCHE | 73.4 V | 15 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 1 | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | ROHS COMPLIANT, PLASTIC, R-6, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||
|
R5KP6.0CAPBF
Digitron Semiconductors
|
Check for Price | Active | 10.3 V | 6 W | 7.02 V | SILICON | 6.67 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 6 V | 1 | AVALANCHE | 7.37 V | 5 kW | O-XBCY-W2 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | UNSPECIFIED | ROUND | CYLINDRICAL | WIRE | BOTTOM | DIGITRON SEMICONDUCTORS | O-XBCY-W2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||
|
R15KP60CA-PBF
Digitron Semiconductors
|
Check for Price | Yes | Obsolete | 6 W | SILICON | 66.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 60 V | 1 | AVALANCHE | 15 kW | O-XBCY-W2 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | UNSPECIFIED | ROUND | CYLINDRICAL | WIRE | BOTTOM | DIGITRON SEMICONDUCTORS | O-XBCY-W2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||||
|
5KP60C-AP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | SILICON | 66.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 60 V | 1 | AVALANCHE | 81.5 V | 5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 1 | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | ROHS COMPLIANT, PLASTIC, R-6, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | |||||
|
15KP60CA-PBF
Digitron Semiconductors
|
Check for Price | Yes | Active | 6 W | SILICON | 66.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 60 V | 1 | AVALANCHE | 15 kW | O-XALF-W2 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | DIGITRON SEMICONDUCTORS | O-XALF-W2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||
|
5KP6.0C-AP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | SILICON | 6.67 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 6 V | 1 | AVALANCHE | 8.15 V | 5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 1 | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | ROHS COMPLIANT, PLASTIC, R-6, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | |||||
|
R5KP6.0CA-PBF
Digitron Semiconductors
|
Check for Price | Yes | Active | 10.3 V | 6 W | 7.02 V | SILICON | 6.67 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 6 V | 1 | AVALANCHE | 7.37 V | 5 kW | O-XBCY-W2 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | UNSPECIFIED | ROUND | CYLINDRICAL | WIRE | BOTTOM | DIGITRON SEMICONDUCTORS | O-XBCY-W2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||
|
5KP6.0C-AP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | SILICON | 6.67 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 6 V | 1 | AVALANCHE | 8.15 V | 5 kW | O-PALF-W2 | UL RECOGNIZED | 1 | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
15KP60C-AP-HF
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | TRANS VOLTAGE SUPPRESSOR DIODE | e3 | 1 | TIN | MICRO COMMERCIAL COMPONENTS | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||
|
R5KP60CA-PBF
Digitron Semiconductors
|
Check for Price | Yes | Active | 97 V | 6 W | 70.2 V | SILICON | 66.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 60 V | 1 | AVALANCHE | 73.7 V | 5 kW | O-XBCY-W2 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | UNSPECIFIED | ROUND | CYLINDRICAL | WIRE | BOTTOM | DIGITRON SEMICONDUCTORS | O-XBCY-W2 | unknown | EAR99 | 8541.10.00.50 |