Filter Your Search
1 - 6 of 6 results
|
5KP8.5-LF
Won-Top Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | 8 W | SILICON | 9.44 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 8.5 V | 1 | AVALANCHE | 11.92 V | 5 kW | O-PALF-W2 | e3 | 2 | 175 °C | -55 °C | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | ROHS COMPLIANT, PLASTIC, P-600, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | |||||
|
15KP85-LF
ProTek Devices
|
Check for Price | Yes | Yes | Active | 152 V | 1 W | SILICON | 94.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 85 V | 1 | AVALANCHE | 15 kW | Not Qualified | R-PSIP-T2 | e3 | 270 | 2 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | SINGLE | PROTEK DEVICES | R-PSIP-T2 | 2 | compliant | EAR99 | 8541.10.00.50 | |||||||||
|
P15KP85-LF
ProTek Devices
|
Check for Price | Yes | Active | 152 V | 1 W | SILICON | 94.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 85 V | 1 | AVALANCHE | 15 kW | Not Qualified | O-PALF-W2 | e3 | 270 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | PROTEK DEVICES | O-PALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | |||||||||
|
5KP85-LF
ProTek Devices
|
Check for Price | Yes | Active | 8 W | SILICON | 94.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 85 V | 1 | AVALANCHE | 5 kW | O-PALF-W2 | IEC-61000-4-5 | 150 °C | -55 °C | 270 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | PURE TIN | WIRE | AXIAL | PROTEK DEVICES | O-PALF-W2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
5KP8.5-LF
ProTek Devices
|
Check for Price | Yes | Active | 8 W | SILICON | 9.44 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 8.5 V | 1 | AVALANCHE | 5 kW | O-PALF-W2 | IEC-61000-4-5 | 150 °C | -55 °C | 270 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | PURE TIN | WIRE | AXIAL | PROTEK DEVICES | O-PALF-W2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
5KP85-LF
Won-Top Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | 8 W | SILICON | 94.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 85 V | 1 | AVALANCHE | 119.2 V | 5 kW | O-PALF-W2 | e3 | 2 | 175 °C | -55 °C | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | ROHS COMPLIANT, PLASTIC, P-600, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 |