Parametric results for: 5KP8.5C under Transient Suppressors

Filter Your Search

1 - 10 of 1,311 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: 5kp85c
Select parts from the table below to compare.
Compare
Compare
5KP8.5CA
Diotec Semiconductor AG
$0.3747 Yes Active 8 W SILICON 9.44 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 8.5 V 1 AVALANCHE 10.82 V 5 kW Not Qualified O-PALF-W2 e3 175 °C -50 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) - annealed WIRE AXIAL DIOTEC SEMICONDUCTOR AG ROHS COMPLIANT, PLASTIC PACKAGE-2 2 not_compliant EAR99 8541.10.00.50
5KP85CA
Diotec Semiconductor AG
$0.3890 Yes Active 8 W SILICON 94.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 85 V 1 AVALANCHE 108.2 V 5 kW Not Qualified O-PALF-W2 e3 175 °C -50 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) - annealed WIRE AXIAL DIOTEC SEMICONDUCTOR AG ROHS COMPLIANT, PLASTIC PACKAGE-2 2 not_compliant EAR99 8541.10.00.50 Diotec
5KP8.5CA
Littelfuse Inc
$0.6488 No No Active 14.4 V 8 W 9.92 V SILICON 9.44 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 8.5 V 1 AVALANCHE 10.4 V 5 kW Not Qualified O-PALF-W2 e3 UL RECOGNIZED 1 175 °C -55 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL SEMITRON 2 unknown EAR99 8541.10.00.50
5KP8.5CA-B
Littelfuse Inc
$1.7997 Yes Active 14.4 V 8 W 9.92 V SILICON 9.44 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 8.5 V 1 AVALANCHE 10.4 V 5 kW Not Qualified O-PALF-W2 e3 UL RECOGNIZED 1 175 °C -55 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL LITTELFUSE INC O-PALF-W2 2 unknown EAR99 8541.10.00.50
15KP85CA
Continental Device India Ltd
$1.8820 Active 137.6 V 10 µA 8 W SILICON 94.9 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 85 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 15 kW 85 V O-PALF-W2 TS 16949 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL CONTINENTAL DEVICE INDIA LTD compliant
5KP8.5CAE3/TR13
Microchip Technology Inc
$2.2750 Yes Active 14.4 V 1.56 W 9.92 V SILICON 9.44 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 8.5 V 1 AVALANCHE 10.4 V 5 kW O-PALF-W2 DO-204AR 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL MICROCHIP TECHNOLOGY INC compliant
5KP8.5CE3/TR13
Microchip Technology Inc
$2.2750 Yes Active 15.9 V 1.56 W 10.47 V SILICON 9.44 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 8.5 V 1 AVALANCHE 11.5 V 5 kW O-PALF-W2 DO-204AR 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL MICROCHIP TECHNOLOGY INC compliant
5KP85CA-B
Littelfuse Inc
$2.8913 Yes Active 137 V 8 W 99.2 V SILICON 94.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 85 V 1 AVALANCHE 104 V 5 kW Not Qualified O-PALF-W2 e3 UL RECOGNIZED 1 175 °C -55 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL LITTELFUSE INC O-PALF-W2 2 unknown EAR99 8541.10.00.50 LITTELFUSE
M5KP85CA
Microchip Technology Inc
$7.4431 No Active 137 V 10 µA 1.56 W 99.2 V SILICON 94.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 85 V 1 AVALANCHE HIGH RELIABILITY 104 V 5 kW 85 V Not Qualified O-PALF-W2 e0 IEC-61000-4-2,4-4,4-5; MIL-19500; MIL-STD-750 DO-204AR 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC compliant
M5KP8.5CAE3
Microchip Technology Inc
$7.4431 Yes Active 14.4 V 50 µA 1.56 W 9.92 V SILICON 9.44 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 8.5 V 1 AVALANCHE HIGH RELIABILITY 10.4 V 5 kW 8.5 V Not Qualified O-PALF-W2 e3 IEC-61000-4-2,4-4,4-5; MIL-19500; MIL-STD-750 DO-204AR 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROCHIP TECHNOLOGY INC compliant