Parametric results for: 5KP85A_AY_10001 under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
-
-
-
Manufacturer Part Number: 5kp85aay10001
Select parts from the table below to compare.
Compare
Compare
5KP85A_AY_10001
PanJit Semiconductor
Check for Price Yes Yes Active SILICON 94.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 85 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE 108.2 V 5 kW O-PALF-W2 e3 UL RECOGNIZED 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN WIRE AXIAL PAN JIT INTERNATIONAL INC O-PALF-W2 not_compliant EAR99 8541.10.00.50
5KP8.5A_AY_10001
PanJit Semiconductor
Check for Price Yes Yes Active SILICON 9.44 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 8.5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE 10.82 V 5 kW O-PALF-W2 e3 UL RECOGNIZED 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN WIRE AXIAL PAN JIT INTERNATIONAL INC O-PALF-W2 not_compliant EAR99 8541.10.00.50