Filter Your Search
1 - 10 of 18 results
|
95L200
Edal Industries Inc
|
Check for Price | Contact Manufacturer | 950 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 20 kV | 1 | AVALANCHE | HIGH RELIABILITY | 60 A | 1 | Not Qualified | O-XALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | EDAL INDUSTRIES INC | O-XALF-W2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||
|
35L200
Edal Industries Inc
|
Check for Price | Contact Manufacturer | 350 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 20 kV | 1 | AVALANCHE | HIGH RELIABILITY | 60 A | 1 | Not Qualified | O-XALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | EDAL INDUSTRIES INC | O-XALF-W2 | unknown | EAR99 | 8541.10.00.70 | ||||||||||
|
15L200
Edal Industries Inc
|
Check for Price | Obsolete | 150 mA | 20 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 20 kV | 1 | AVALANCHE | HIGH RELIABILITY | 20 A | 1 | Not Qualified | O-XALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | EDAL INDUSTRIES INC | O-XALF-W2 | unknown | EAR99 | 8541.10.00.70 | |||||||||
|
45L200PBF
International Rectifier
|
Check for Price | Yes | Transferred | 150 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | HIGH VOLTAGE HIGH POWER | 3.14 kA | 1 | Not Qualified | O-MUPM-H1 | DO-205AA | 200 °C | -40 °C | 260 | 40 | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | O-MUPM-H1 | compliant | EAR99 | 8541.10.00.80 | DO-8 | 1 | |||||
|
5L200TG3
LEDtronics Inc
|
Check for Price | Active | LEDTRONICS INC | unknown | 8541.40.80.00 | ||||||||||||||||||||||||||||||||||
|
45L200
Edal Industries Inc
|
Check for Price | Contact Manufacturer | 450 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 20 kV | 1 | AVALANCHE | HIGH RELIABILITY | 60 A | 1 | Not Qualified | O-XALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | EDAL INDUSTRIES INC | O-XALF-W2 | unknown | EAR99 | 8541.10.00.70 | ||||||||||
|
5L200TY3
LEDtronics Inc
|
Check for Price | Active | LEDTRONICS INC | unknown | 8541.40.80.00 | ||||||||||||||||||||||||||||||||||
|
5L200TR3
LEDtronics Inc
|
Check for Price | Active | LEDTRONICS INC | unknown | 8541.40.80.00 | ||||||||||||||||||||||||||||||||||
|
5L200
Edal Industries Inc
|
Check for Price | Obsolete | 50 mA | 20 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 20 kV | 1 | AVALANCHE | HIGH RELIABILITY | 10 A | 1 | Not Qualified | O-XALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | EDAL INDUSTRIES INC | O-XALF-W2 | unknown | EAR99 | 8541.10.00.70 | |||||||||
|
85L200
Edal Industries Inc
|
Check for Price | Contact Manufacturer | 850 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 20 kV | 1 | AVALANCHE | HIGH RELIABILITY | 60 A | 1 | Not Qualified | O-XALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | EDAL INDUSTRIES INC | O-XALF-W2 | unknown | EAR99 | 8541.10.00.80 |