Filter Your Search
1 - 2 of 2 results
|
|
5SFP1.25-R
Bel Fuse
|
Check for Price | Yes | Yes | Obsolete | 250 V | 1.25 A | FAST | ELECTRIC FUSE | 2 J | 35 A | CCC; CE; CSA; SEMKO; UL; VDE | e3 | 125 °C | -55 °C | 5x20mm | THROUGH HOLE | BULK; TAPE AND REEL | NO | MATTE TIN | PIN WIRE | 21 mm | 5.5 mm | EAR99 | 8536.10.00.40 | ||
|
|
5SFP125-R
Bel Fuse
|
Check for Price | Yes | Yes | Obsolete | 250 V | 125 mA | FAST | ELECTRIC FUSE | 35 A | CCC; CE; CSA; SEMKO; UL; VDE | e3 | 125 °C | -55 °C | 5x20mm | THROUGH HOLE | BULK; TAPE AND REEL | NO | Matte Tin (Sn) | PIN WIRE | 21 mm | 5.5 mm | EAR99 | 8536.10.00.40 |