Filter Your Search
1 - 10 of 99 results
|
RN60D1250FB14
Vishay Intertechnologies
|
$0.2360 | No | Active | 125 Ω | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 300 V | e0 | MIL-R-10509 | 165 °C | -65 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 38.1 mm | 3.68 mm | 8.74 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8533.21.00.90 | ||||||
|
CMF55125R00BHEK
Vishay Intertechnologies
|
$0.4000 | Yes | Active | 125 Ω | 0.1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF, PRECISION | 70 °C | NO | 250 V | e3 | 165 °C | -55 °C | Tubular | 2 | BULK | Matte Tin (Sn) | WIRE | 640 µm | 38.1 mm | 2.29 mm | 6.1 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.90 | |||||||
|
RN60C1250BB14
Vishay Intertechnologies
|
$0.4510 | No | Active | 125 Ω | 0.1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 125 °C | NO | 300 V | e0 | MIL-R-10509 | 175 °C | -65 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 38.1 mm | 3.68 mm | 8.74 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8533.21.00.90 | ||||||
|
RN55C1250BB14
Vishay Intertechnologies
|
$0.5680 | No | Active | 125 Ω | 0.1 % | 100 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 125 °C | NO | 200 V | e0 | MIL-R-10509 | 175 °C | -65 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 38.1 mm | 2.29 mm | 6.1 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8533.21.00.90 | |||||||
|
2-1879642-3
TE Connectivity
|
$0.7003 | Yes | Active | 125 Ω | 0.1 % | 250 mW | THROUGH HOLE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | NO | 350 V | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | TAPE | WIRE | 7.2mm x 2.5mm | TE CONNECTIVITY LTD | AXIAL LEADED | compliant | TE Connectivity | ||||||||||||||
|
5-1879642-7
TE Connectivity
|
$0.8069 | Yes | Active | 125 Ω | 0.1 % | 250 mW | THROUGH HOLE MOUNT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | NO | 350 V | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | TAPE | WIRE | 7.2mm x 2.5mm | TE CONNECTIVITY LTD | AXIAL LEADED | compliant | TE Connectivity | ||||||||||||||
|
PTF56125R00BZEB
Vishay Intertechnologies
|
$1.1205 | Yes | Active | 125 Ω | 0.1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 5 ppm/°C | FIXED RESISTOR | METAL FILM | HIGH PRECISION | 85 °C | NO | 300 V | e3 | 150 °C | -55 °C | Tubular | 2 | TR, 7.5 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 640 µm | 2.31 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||
|
PTF56125R00BZR6
Vishay Intertechnologies
|
$1.1205 | No | Active | 125 Ω | 0.1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 5 ppm/°C | FIXED RESISTOR | METAL FILM | HIGH PRECISION | 85 °C | NO | 300 V | e0 | 150 °C | -55 °C | Tubular | 2 | TR, 7.5 INCH | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 2.31 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | unknown | ||||||||||
|
RN65C1250BRE6
Vishay Intertechnologies
|
$1.1810 | No | Active | 125 Ω | 0.1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 125 °C | NO | 350 V | e0 | MIL-R-10509 | 175 °C | -65 °C | Tubular | 2 | TR, 7.5 INCH | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 4.57 mm | 14.27 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | ||||||||
|
PTF56125R00FYBF
Vishay Intertechnologies
|
$3.3421 | No | Active | 125 Ω | 1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | METAL FILM | HIGH PRECISION | 85 °C | NO | 300 V | e0 | 150 °C | -55 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 38.1 mm | 2.31 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 |