Filter Your Search
1 - 10 of 38 results
|
SQZ5W0.27OHMG
TY-OHM Electronic Works Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 270 mΩ | 2 % | 5 W | Radial | 600 ppm/°C | FIXED RESISTOR | WIRE WOUND | SQ(OTHER) | 155 °C | -55 °C | Flameproof | 2 | 15 mm | 10 mm | 28 mm | 10 mm | TY-OHM ELECTRONIC WORKS CO LTD | compliant | EAR99 | 8533.21.00.80 | |||||||||||
|
KNP5W0.27OHMK
TY-OHM Electronic Works Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 270 mΩ | 10 % | 5 W | Axial | 500 ppm/°C | FIXED RESISTOR | WIRE WOUND | KN(AXIAL) | 200 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | 800 µm | 38 mm | 6.5 mm | 19 mm | TY-OHM ELECTRONIC WORKS CO LTD | compliant | EAR99 | 8533.21.00.80 | |||||||||
|
AH-55W0.27OHMK
Token Electronics Industry Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 270 mΩ | 10 % | 5 W | Chassis Mount | FIXED RESISTOR | WIRE WOUND | AH-5(10%) | 275 °C | -55 °C | Aluminum Housing | 8.1 mm | 28.6 mm | 16.4 mm | TOKEN ELECTRONICS INDUSTRY CO LTD | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||
|
25W027
NTE Electronics Inc
|
Check for Price | Active | 27 Ω | 5 % | 25 W | 49 | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | 800 V | Power | 2 | 1 mm | 38.1 mm | 12.5 mm | 63.5 mm | 12.5 mm | NTE ELECTRONICS INC | unknown | EAR99 | 8533.29.00.00 | ||||||||||||
|
ARW5W0.274OHMC
TY-OHM Electronic Works Co Ltd
|
Check for Price | Contact Manufacturer | 274 mΩ | 0.25 % | 5 W | Axial | FIXED RESISTOR | WIRE WOUND | ARW(5WABCDTOL) | ARW( 5W ABCD TOL) | 400 V | 200 °C | -55 °C | Flameproof | 1 mm | 44 mm | 8.52 mm | 22.5 mm | TY-OHM ELECTRONIC WORKS CO LTD | compliant | EAR99 | 8533.21.00.80 | Axial, | |||||||||||
|
SMW5W0.27OHMJ
TY-OHM Electronic Works Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 270 mΩ | 5 % | 5 W | 5329 | SMT | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | SMW | 200 °C | -55 °C | Chip | 2 | 6.8 mm | 13.5 mm | 7.3 mm | TY-OHM ELECTRONIC WORKS CO LTD | compliant | EAR99 | 8533.21.00.80 | |||||||||||
|
SQP5W0.27OHMK
TY-OHM Electronic Works Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 270 mΩ | 10 % | 5 W | 8739 | Axial | 600 ppm/°C | FIXED RESISTOR | WIRE WOUND | SQ(AXIAL) | 350 V | 155 °C | -55 °C | Flameproof | 2 | 800 µm | 35 mm | 9 mm | 22 mm | 10 mm | TY-OHM ELECTRONIC WORKS CO LTD | compliant | EAR99 | 8533.21.00.80 | ||||||||
|
ARW5W0.277OHMD
TY-OHM Electronic Works Co Ltd
|
Check for Price | Contact Manufacturer | 277 mΩ | 0.5 % | 5 W | Axial | FIXED RESISTOR | WIRE WOUND | ARW(5WABCDTOL) | ARW( 5W ABCD TOL) | 400 V | 200 °C | -55 °C | Flameproof | 1 mm | 44 mm | 8.52 mm | 22.5 mm | TY-OHM ELECTRONIC WORKS CO LTD | compliant | EAR99 | 8533.21.00.80 | ||||||||||||
|
ARW5W0.274OHMA
TY-OHM Electronic Works Co Ltd
|
Check for Price | Contact Manufacturer | 274 mΩ | 0.05 % | 5 W | Axial | FIXED RESISTOR | WIRE WOUND | ARW(5WABCDTOL) | ARW( 5W ABCD TOL) | 400 V | 200 °C | -55 °C | Flameproof | 1 mm | 44 mm | 8.52 mm | 22.5 mm | TY-OHM ELECTRONIC WORKS CO LTD | compliant | EAR99 | 8533.21.00.80 | ||||||||||||
|
SMP5W0.274OHMF
TY-OHM Electronic Works Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 274 mΩ | 1 % | 5 W | 5329 | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | SMP | 500 V | 200 °C | -55 °C | Flame Retardant | 2 | 1 mm | 28 mm | 6.8 mm | 13.5 mm | 7.3 mm | TY-OHM ELECTRONIC WORKS CO LTD | compliant | EAR99 | 8533.21.00.80 |