Filter Your Search
1 - 10 of 12 results
|
WRC5A1.25%A
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 1.2 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | 900 ppm/°C | FIXED RESISTOR | WIRE WOUND | WRC | FLAME PROOF | 85 °C | NO | e3 | 225 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | STACKPOLE ELECTRONICS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | |||||||||||||
|
PW25A1.25%
RCD Components Inc
|
Check for Price | Obsolete | 1.2 Ω | 5 % | 25 W | Axial | FIXED RESISTOR | WIRE WOUND | PW | 700 V | 275 °C | -55 °C | 2 | 800 µm | 31.8 mm | 12.7 mm | 63.5 mm | 12.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 | ||||||||||||||||||
|
PW25A125%
RCD Components Inc
|
Check for Price | Obsolete | 12 Ω | 5 % | 25 W | Axial | FIXED RESISTOR | WIRE WOUND | PW | 700 V | 275 °C | -55 °C | 2 | 800 µm | 31.8 mm | 12.7 mm | 63.5 mm | 12.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 | ||||||||||||||||||
|
ALVRK-5A-12.5K
Vishay Intertechnologies
|
Check for Price | Yes | Active | 12.5 kΩ | 10 % | 5 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | e3 | MIL-R-26 | Cylindrical | 2 | CYLINDRICAL PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 800 µm | 38 mm | 5.5 mm | 26.2 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 | |||||||||||||
|
ALVRK-5A-12.5K
Vishay Huntington
|
Check for Price | Yes | Transferred | 12.5 kΩ | 10 % | 5 W | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | ALVR | MIL-R-26 | Cylindrical | 2 | CYLINDRICAL PACKAGE | 800 µm | 38 mm | 5.5 mm | 26.2 mm | HUNTINGTON ELECTRIC INC | unknown | EAR99 | 8533.21.00.80 | |||||||||||||||||
|
WRC5A1.25%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 1.2 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | 900 ppm/°C | FIXED RESISTOR | WIRE WOUND | WRC | FLAME PROOF | 85 °C | NO | e3 | 225 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | STACKPOLE ELECTRONICS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | |||||||||||||
|
ALSRK-5A-125
Vishay Intertechnologies
|
Check for Price | Yes | Active | 125 Ω | 10 % | 5 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | e3 | MIL-R-26 | Cylindrical | 2 | CYLINDRICAL PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 800 µm | 38 mm | 5.1 mm | 23.8 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 | |||||||||||||
|
WRC5A125%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 12 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | 900 ppm/°C | FIXED RESISTOR | WIRE WOUND | WRC | FLAME PROOF | 85 °C | NO | e3 | 225 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | STACKPOLE ELECTRONICS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | |||||||||||||
|
ALVRF-5A-125
Vishay Intertechnologies
|
Check for Price | Yes | Active | 125 Ω | 1 % | 5 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | e3 | MIL-R-26 | Cylindrical | 2 | CYLINDRICAL PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 800 µm | 38 mm | 5.5 mm | 26.2 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 | |||||||||||||
|
WRC5A125%A
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 12 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | 900 ppm/°C | FIXED RESISTOR | WIRE WOUND | WRC | FLAME PROOF | 85 °C | NO | e3 | 225 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | STACKPOLE ELECTRONICS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 |