Filter Your Search
1 - 10 of 1,219 results
|
5AK1R5COJAM
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 1.5 pF | 100 V | 16.6667 % | NP0 | 16.6667 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 85 °C | -30 °C | 2 | Radial | Ammo Pack; Tape | NO | Matte Tin (Sn) | WIRE | 13 mm | 13 mm | 6 mm | AVX CORP | , | unknown | EAR99 | ||
|
5AK1R5JEACM
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 1.5 pF | 100 V | 5 % | NP0 | 5 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 85 °C | -30 °C | 2 | Radial | Ammo Pack; Tape | NO | Matte Tin (Sn) | WIRE | 4 mm | 4 mm | 3 mm | AVX CORP | , | unknown | EAR99 | ||
|
5AK1R5COCCI
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 1.5 pF | 100 V | 16.6667 % | NP0 | 16.6667 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 85 °C | -30 °C | 2 | Radial | Ammo Pack; Tape | NO | Matte Tin (Sn) | WIRE | 6 mm | 6 mm | 4 mm | AVX CORP | , | unknown | EAR99 | ||
|
5AK1R5JEDCL
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 1.5 pF | 100 V | 5 % | NP0 | 5 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 85 °C | -30 °C | 2 | Radial | TR | NO | Matte Tin (Sn) | WIRE | 7 mm | 7 mm | 4 mm | AVX CORP | , | unknown | EAR99 | ||
|
5AK1R5JODAL
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 1.5 pF | 100 V | 5 % | NP0 | 5 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 85 °C | -30 °C | 2 | Radial | TR | NO | Matte Tin (Sn) | WIRE | 7 mm | 7 mm | 4 mm | AVX CORP | , | unknown | EAR99 | ||
|
5AK1R5CEBCL
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 1.5 pF | 100 V | 16.6667 % | NP0 | 16.6667 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 85 °C | -30 °C | 2 | Radial | TR | NO | Matte Tin (Sn) | WIRE | 5 mm | 5 mm | 4 mm | AVX CORP | , | unknown | EAR99 | ||
|
5AK1R5CDCAI
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 1.5 pF | 100 V | 16.6667 % | NP0 | 16.6667 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 85 °C | -30 °C | 2 | Radial | Ammo Pack; Tape | NO | Matte Tin (Sn) | WIRE | 6 mm | 6 mm | 4 mm | AVX CORP | , | unknown | EAR99 | ||
|
5AK1R5JODIH
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 1.5 pF | 100 V | 5 % | NP0 | 5 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 85 °C | -30 °C | 2 | Radial | TR | NO | Matte Tin (Sn) | WIRE | 7 mm | 7 mm | 4 mm | AVX CORP | , | unknown | EAR99 | ||
|
5AK1R5COBAL
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 1.5 pF | 100 V | 16.6667 % | NP0 | 16.6667 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 85 °C | -30 °C | 2 | Radial | TR | NO | Matte Tin (Sn) | WIRE | 5 mm | 5 mm | 4 mm | AVX CORP | , | unknown | EAR99 | ||
|
5AK1R5CDHAL
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 1.5 pF | 100 V | 16.6667 % | NP0 | 16.6667 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 85 °C | -30 °C | 2 | Radial | TR | NO | Matte Tin (Sn) | WIRE | 11 mm | 11 mm | 5 mm | AVX CORP | , | unknown | EAR99 |