Filter Your Search
1 - 10 of 651 results
|
5962-9560001MNC
Micross Components
|
Check for Price | Obsolete | MICROSS COMPONENTS | DLCC | SON, | 36 | compliant | 3A001.A.2.C | 8542.32.00.41 | 45 ns | R-CDSO-N36 | e4 | 23.368 mm | 4.1943 Mbit | STANDARD SRAM | 8 | 1 | 36 | 524.288 k | 512000 | ASYNCHRONOUS | 125 °C | -55 °C | 512KX8 | CERAMIC, METAL-SEALED COFIRED | SON | RECTANGULAR | SMALL OUTLINE | PARALLEL | Not Qualified | MIL-STD-883 | 2.54 mm | 5.5 V | 4.5 V | 5 V | YES | CMOS | MILITARY | GOLD | NO LEAD | 1.27 mm | DUAL | 11.4935 mm | ||||||||||
|
5962-9561311H9X
Micross Components
|
Check for Price | Obsolete | MICROSS COMPONENTS | DFP | CERAMIC, DFP-32 | 32 | compliant | 3A001.A.2.C | 8542.32.00.41 | 45 ns | R-CDFP-F32 | 21.01 mm | 4.1943 Mbit | STANDARD SRAM | 8 | 1 | 32 | 524.288 k | 512000 | ASYNCHRONOUS | 125 °C | -55 °C | 512KX8 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | PARALLEL | Not Qualified | MIL-PRF-38534 | 2.9 mm | 5.5 V | 4.5 V | 5 V | YES | CMOS | MILITARY | FLAT | 1.27 mm | DUAL | 11.1633 mm | ||||||||||||
|
5962-9561315HYA
Micross Components
|
Check for Price | Active | MICROSS COMPONENTS | DIP | DIP, DIP32,.6 | 32 | compliant | 3A001.A.2.C | 8542.32.00.41 | 120 ns | R-CDIP-T32 | e0 | 41.525 mm | 4.1943 Mbit | STANDARD SRAM | 8 | 1 | 32 | 524.288 k | 512000 | ASYNCHRONOUS | 125 °C | -55 °C | 512KX8 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | PARALLEL | Not Qualified | MIL-STD-883 | 5.13 mm | 5.5 V | 4.5 V | 5 V | NO | CMOS | MILITARY | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | COMMON | 3-STATE | DIP32,.6 | 200 µA | 2 V | 50 µA | ||||
|
5962-9561325HYA
Micross Components
|
Check for Price | Obsolete | MICROSS COMPONENTS | DIP | DIP, DIP32,.6 | 32 | compliant | 3A001.A.2.C | 8542.32.00.41 | 45 ns | R-CDIP-T32 | e0 | 41.525 mm | 4.1943 Mbit | STANDARD SRAM | 8 | 1 | 32 | 524.288 k | 512000 | ASYNCHRONOUS | 125 °C | -55 °C | 512KX8 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | PARALLEL | Not Qualified | MIL-STD-883 | 7.493 mm | 5.5 V | 4.5 V | 5 V | NO | CMOS | MILITARY | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | COMMON | 3-STATE | DIP32,.6 | 2.6 mA | 2 V | 200 µA | ||||
|
5962-9561311HMX
Micross Components
|
Check for Price | Obsolete | MICROSS COMPONENTS | DLCC | CERAMIC, LCC-32 | 32 | compliant | 3A001.A.2.C | 8542.32.00.41 | 45 ns | R-CDSO-N32 | e4 | 20.955 mm | 4.1943 Mbit | STANDARD SRAM | 8 | 1 | 32 | 524.288 k | 512000 | ASYNCHRONOUS | 125 °C | -55 °C | 512KX8 | CERAMIC, METAL-SEALED COFIRED | SON | RECTANGULAR | SMALL OUTLINE | PARALLEL | Not Qualified | MIL-PRF-38534 | 2.54 mm | 5.5 V | 4.5 V | 5 V | YES | CMOS | MILITARY | PALLADIUM GOLD | NO LEAD | 1.27 mm | DUAL | 11.43 mm | ||||||||||
|
5962-9560011QUX
Micross Components
|
Check for Price | Active | MICROSS COMPONENTS | SOJ | SOJ, | 32 | compliant | 3A001.A.2.C | 8542.32.00.41 | 25 ns | R-XDSO-J32 | 20.955 mm | 4.1943 Mbit | STANDARD SRAM | 8 | 1 | 32 | 524.288 k | 512000 | ASYNCHRONOUS | 125 °C | -55 °C | 512KX8 | UNSPECIFIED | SOJ | RECTANGULAR | SMALL OUTLINE | PARALLEL | Not Qualified | MIL-STD-883 Class B (Modified) | 4.06 mm | 5.5 V | 4.5 V | 5 V | YES | CMOS | MILITARY | J BEND | 1.27 mm | DUAL | 11.1506 mm | ||||||||||||
|
5962-9561326H9C
Micross Components
|
Check for Price | Active | MICROSS COMPONENTS | DFP | DFP, FL32,.5 | 32 | compliant | 3A001.A.2.C | 8542.32.00.41 | 35 ns | R-CDFP-F32 | e4 | 21.0058 mm | 4.1943 Mbit | STANDARD SRAM | 8 | 1 | 32 | 524.288 k | 512000 | ASYNCHRONOUS | 125 °C | -55 °C | 512KX8 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | PARALLEL | Not Qualified | MIL-STD-883 | 2.8956 mm | 5.5 V | 4.5 V | 5 V | YES | CMOS | MILITARY | GOLD | FLAT | 1.27 mm | DUAL | 11.1633 mm | COMMON | 3-STATE | FL32,.5 | 2.6 mA | 2 V | 200 µA | ||||
|
5962-9561301HYA
Micross Components
|
Check for Price | Active | MICROSS COMPONENTS | DIP | DIP, DIP32,.6 | 32 | compliant | 3A001.A.2.C | 8542.32.00.41 | 120 ns | R-CDIP-T32 | e0 | 41.525 mm | 4.1943 Mbit | STANDARD SRAM | 8 | 1 | 32 | 524.288 k | 512000 | ASYNCHRONOUS | 125 °C | -55 °C | 512KX8 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | PARALLEL | Not Qualified | MIL-STD-883 | 5.13 mm | 5.5 V | 4.5 V | 5 V | NO | CMOS | MILITARY | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | COMMON | 3-STATE | DIP32,.6 | 400 µA | 2 V | 50 µA | ||||
|
1615C-45-12
Litton Industries
|
Check for Price | Transferred | PCB TERMINAL | FEMALE | LITTON INDUSTRIES | unknown | |||||||||||||||||||||||||||||||||||||||||||||||
|
4455C-45
Litton Industries
|
Check for Price | Transferred | TURRET TERMINAL | FEMALE | LITTON INDUSTRIES | unknown |