Filter Your Search
1 - 10 of 10,748 results
|
|
5CGXFC9E6F35I7N
Altera Corporation
|
$440.5346 | Yes | Active | 1.1 V | 560 | 560 | 301000 | 11356 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS; 28 nm | 11356 CLBS | 1.13 V | 1.07 V | S-PBGA-B1152 | Not Qualified | 100 °C | -40 °C | 1152 | PLASTIC/EPOXY | BGA | BGA1152,34X34,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 2.4 mm | FBGA-1152 | 8542.31.00.60 | ||||
|
|
5CGXFC4B6F23I7N
Intel Corporation
|
Check for Price | Transferred | 1.1 V | 240 | 240 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 28 nm | 1886 CLBS | 1.13 V | 1.07 V | S-PBGA-B484 | 100 °C | -40 °C | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2 mm | ROHS COMPLIANT, FBGA-484 | 8542.31.00.60 | |||||||||
|
|
5CGXBC4C7F23C6N
Intel Corporation
|
Check for Price | Transferred | 1.1 V | 240 | 240 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 28 nm | 1886 CLBS | 1.13 V | 1.07 V | S-PBGA-B484 | 85 °C | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2 mm | ROHS COMPLIANT, FBGA-484 | 8542.31.00.60 | |||||||||
|
|
5CGXFC4B6F23A7
Intel Corporation
|
Check for Price | Transferred | 1.1 V | 240 | 240 | FIELD PROGRAMMABLE GATE ARRAY | AUTOMOTIVE | SQUARE | 28 nm | 1886 CLBS | 1.13 V | 1.07 V | S-PBGA-B484 | 125 °C | -40 °C | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2 mm | FBGA-484 | 8542.31.00.60 | ||||||||
|
|
5CGXBC5A6M11A7
Altera Corporation
|
Check for Price | Active | 1.1 V | FIELD PROGRAMMABLE GATE ARRAY | AUTOMOTIVE | SQUARE | 28 nm | 1.13 V | 1.07 V | S-PBGA-B301 | 125 °C | -40 °C | 301 | PLASTIC/EPOXY | TFBGA | BGA301,21X21,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 11 mm | 11 mm | 1.1 mm | MBGA-301 | 8542.31.00.60 | BGA | 301 | |||||||||
|
|
5CGXFC4C6M11C6N
Altera Corporation
|
Check for Price | Active | 1.1 V | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 28 nm | 1.13 V | 1.07 V | S-PBGA-B301 | 85 °C | 301 | PLASTIC/EPOXY | TFBGA | BGA301,21X21,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 11 mm | 11 mm | 1.1 mm | ROHS COMPLIANT, MBGA-301 | 8542.31.00.60 | BGA | 301 | ||||||||||
|
|
5CGXBC7A6F31I7N
Intel Corporation
|
Check for Price | Transferred | 1.1 V | 480 | 480 | 150000 | 5648 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 28 nm | 5648 CLBS | 1.13 V | 1.07 V | S-PBGA-B896 | 100 °C | -40 °C | 896 | PLASTIC/EPOXY | BGA | BGA896,30X30,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 31 mm | 31 mm | 2 mm | ROHS COMPLIANT, FBGA-896 | 8542.31.00.60 | |||||||
|
|
5CGXBC9B7F31C8N
Intel Corporation
|
Check for Price | Transferred | 1.1 V | 480 | 480 | 301000 | 11356 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 28 nm | 11356 CLBS | 1.13 V | 1.07 V | S-PBGA-B896 | 85 °C | 896 | PLASTIC/EPOXY | BGA | BGA896,30X30,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 31 mm | 31 mm | 2 mm | ROHS COMPLIANT, FBGA-896 | 8542.31.00.60 | |||||||
|
|
5CGXFC7D7F23I7
Intel Corporation
|
Check for Price | Transferred | 1.1 V | 240 | 240 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 28 nm | 5648 CLBS | 1.13 V | 1.07 V | S-PBGA-B484 | 100 °C | -40 °C | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2 mm | FBGA-484 | 8542.31.00.60 | |||||||||
|
|
5CGXBC5E7M13C6N
Intel Corporation
|
Check for Price | Transferred | 1.1 V | 175 | 175 | 77000 | 2908 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 28 nm | 2908 CLBS | 1.13 V | 1.07 V | S-PBGA-B383 | 85 °C | 383 | PLASTIC/EPOXY | TFBGA | BGA383,25X25,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 13 mm | 13 mm | 1.1 mm | ROHS COMPLIANT, MBGA-383 | 8542.31.00.60 |