Filter Your Search
1 - 10 of 69 results
|
MAX15KA-33CA
MDE Semiconductor Inc
|
Check for Price | Yes | Active | MDE SEMICONDUCTOR INC | unknown | EAR99 | 8541.10.00.50 | 2020-08-05 | |||||||||||||||||||||||||||||||||||||
|
SMDMAX15KA-33CA
MDE Semiconductor Inc
|
Check for Price | Yes | Active | 62 V | 80 µA | 38.65 V | SILICON | 36.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 33 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 40.6 V | 33 V | R-XXSS-X2 | IEC-61000-4-5 | 125 °C | -40 °C | 2 | UNSPECIFIED | RECTANGULAR | SPECIAL SHAPE | UNSPECIFIED | UNSPECIFIED | MDE SEMICONDUCTOR INC | unknown | EAR99 | 8541.10.00.50 | |||||||||||||
|
1.5KA33/23
Telefunken Microelectronics Gmbh
|
Check for Price | Transferred | TELEFUNKEN MICROELECTRONICS GMBH | unknown | |||||||||||||||||||||||||||||||||||||||||
|
ST1.5KA33W
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 46.9 V | 6 W | 33 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 24 V | 1 | AVALANCHE | 1.5 kW | Not Qualified | O-MUPM-X2 | 175 °C | -65 °C | ISOLATED | 2 | METAL | ROUND | POST/STUD MOUNT | UNSPECIFIED | UPPER | SOLID STATE DEVICES INC | compliant | EAR99 | 8541.10.00.50 | O-MUPM-X2 | |||||||||||||||
|
1.5KA33/4
Telefunken Microelectronics Gmbh
|
Check for Price | Transferred | TELEFUNKEN MICROELECTRONICS GMBH | unknown | |||||||||||||||||||||||||||||||||||||||||
|
1.5KA33AHE3/54
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 45.7 V | 6.5 W | 33 V | SILICON | 31.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 28.2 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 34.7 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 185 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | O-PALF-W2 | 2 | CASE 1.5KA | ||||||
|
1.5KA33A
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 45.7 V | 33 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 28.2 V | e0 | Tin/Lead (Sn/Pb) | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||
|
1.5KA33A-E3/93
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 5 W | SILICON | 31.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 28.2 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 34.7 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 185 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.50 | PLASTIC, CASE 1.5KA, 2 PIN | 2 | CASE 1.5KA | |||||||
|
ST1.5KA33VR
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 46.9 V | 6 W | 33 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 24 V | 1 | AVALANCHE | 1.5 kW | 175 °C | -65 °C | ISOLATED | 2 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | SOLID STATE DEVICES INC | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||
|
1.5KA33A/4E
Vishay Semiconductors
|
Check for Price | No | Obsolete | 5 W | SILICON | 31.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 28.2 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 34.7 V | 1.5 kW | Not Qualified | O-PALF-W2 | e0 | UL RECOGNIZED | 185 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | VISHAY SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | PLASTIC, CASE 1.5KA, 2 PIN | 2 | CASE 1.5KA |